OD4010 Series DC Axial Fans :
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,770 $ 5+ 22,220 $ 10+ 21,630 $ 25+ 20,490 $ 50+ 19,370 $ Plus de tarifs | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 3 Lead Wires | 90mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 14,500 $ 5+ 13,830 $ 10+ 13,150 $ 25+ 11,890 $ 50+ 11,210 $ Plus de tarifs | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 6CFM | 6CFM | 20dBA | - | 4800rpm | 2 Lead Wires | 80mA | - | 0.12Inch-H2O | OD4010 Series | ||||||
Each | 1+ 12,920 $ 5+ 12,740 $ 10+ 12,530 $ 25+ 12,280 $ 50+ 12,010 $ Plus de tarifs | 24V | 24VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 6.7CFM | 6.7CFM | 25dBA | 1.4W | 6000rpm | 2 Lead Wires | 90mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 16,750 $ 5+ 16,340 $ 10+ 15,920 $ 25+ 15,090 $ 50+ 14,250 $ | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 90mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 17,840 $ 5+ 16,280 $ 10+ 14,710 $ 25+ 13,500 $ | 24V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 7.2CFM | 26.3dBA | 1.2W | 6000rpm | 2 Lead Wires | 70mA | - | 0.12Inch-H2O | OD4010 Series | ||||||
Each | 1+ 12,290 $ 5+ 12,100 $ 10+ 11,920 $ 25+ 11,670 $ 50+ 11,430 $ Plus de tarifs | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 6.7CFM | 6.7CFM | 25dBA | 1.2W | 6000rpm | 2 Lead Wires | 100mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 19,690 $ 5+ 19,200 $ 10+ 18,700 $ 25+ 17,730 $ 50+ 16,740 $ Plus de tarifs | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 100mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 22,860 $ 5+ 22,290 $ 10+ 21,700 $ 25+ 20,560 $ 50+ 19,440 $ Plus de tarifs | 12V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 7.2CFM | 26.3dBA | 600mW | 6000rpm | 2 Lead Wires | 100mA | - | 0.12Inch-H2O | OD4010 Series | ||||||
Each | 1+ 27,470 $ 5+ 26,870 $ 10+ 26,280 $ 25+ 25,080 $ 50+ 23,880 $ Plus de tarifs | 12V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 9.2CFM | 33.4dB | 720mW | 8000rpm | 2 Lead Wires | 120mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 26,150 $ | 12V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 7CFM | 25dBA | - | 6000rpm | 3 Lead Wires | 100mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
51AK1677 RoHS | Each | 1+ 21,880 $ 5+ 21,410 $ 10+ 20,920 $ 25+ 19,980 $ 50+ 19,020 $ Plus de tarifs | 12V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 5CFM | 14dBA | - | 4200rpm | 2 Lead Wires | 70mA | - | 0.07Inch-H2O | OD4010 Series | |||||
51AK1672 RoHS | Each | 1+ 21,880 $ 5+ 20,060 $ 10+ 18,230 $ 25+ 16,860 $ 50+ 15,890 $ Plus de tarifs | 5V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 6CFM | 20dBA | - | 4800rpm | 2 Lead Wires | 110mA | - | 0.12Inch-H2O | OD4010 Series | |||||
Each | 1+ 23,650 $ | 24V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 9.2CFM | 33.4dB | 1.4W | 8000rpm | 2 Lead Wires | 80mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 19,740 $ 5+ 19,260 $ 10+ 18,760 $ 25+ 17,770 $ | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 5CFM | 5CFM | 14dBA | - | 4200rpm | 2 Lead Wires | 70mA | - | 0.07Inch-H2O | OD4010 Series | ||||||
Each | 100+ 14,570 $ | 5V | 5VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 190mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ 19,150 $ 1000+ 17,560 $ | 5V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 4.7CFM | 20.1dBA | 300mW | 4000rpm | 2 Lead Wires | 100mA | - | 0.07Inch-H2O | OD4010 Series | ||||||
68AK5923 RoHS | Each | 1+ 20,090 $ 5+ 18,570 $ 10+ 17,050 $ 25+ 15,880 $ | 24V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 7.2CFM | 26.3dBA | 1.2W | 6000rpm | 2 Lead Wires | 70mA | - | 0.12Inch-H2O | OD4010 Series | |||||
Each | 1+ 27,980 $ 50+ 25,390 $ 100+ 23,260 $ 250+ 21,600 $ 500+ 20,190 $ | 5V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 6CFM | 32dBA | 950mW | 6000rpm | 2 Lead Wires | 190mA | IP55 | 0.1Inch-H2O | OD4010 Series | ||||||
49AM2509 | Each | 1+ 12,710 $ 1000+ 11,650 $ | 5V | - | Square | - | 40mm | 10.5mm | Sleeve Bearing | - | 9.2CFM | 33.2dBA | 500mW | 8000rpm | 2 Lead Wires, Alarm Output, PWM Control, Speed Control, Tachometer | 100mA | - | 0.2Inch-H2O | OD4010 Series | |||||