OD7025 Series DC Axial Fans :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=OD7025 S...
1
(11)
(18)
(12)
(3)
(6)
(14)
(9)
(20)
Supply Voltage VDC
(3)
(2)
Supply Voltage
(1)
Fan Frame Type
(5)
Voltage Type
(1)
Fan Frame Size
(5)
External Depth
(5)
Bearing Type
(5)
Flow Rate - Imperial
(1)
Air Flow - CFM
(1)
(2)
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AK1729 RoHS | ORION FANS | Each | 1+35,060 $ 5+34,290 $ 10+33,530 $ 25+31,990 $ 50+30,470 $ Plus de tarifs | 12V | - | Square | - | 70mm | 25mm | Ball Bearing | - | 57CFM | 52.3dBA | 9.6W | 6000rpm | 3 Lead Wires | 620mA | - | 0.45Inch-H2O | OD7025 Series | ||||
Each | 1+22,000 $ 5+21,460 $ 10+20,900 $ 25+19,790 $ 50+18,700 $ Plus de tarifs | 12V | - | Square | - | 70mm | 25mm | Ball Bearing | - | 57CFM | 52.3dBA | 9.6W | 6000rpm | 2 Lead Wires | 620mA | IP55 | 0.45Inch-H2O | OD7025 Series | ||||||
Each | 1+21,340 $ 5+20,820 $ 10+20,280 $ 25+19,210 $ 50+18,150 $ Plus de tarifs | 24V | - | Square | - | 70mm | 25mm | Ball Bearing | - | 33CFM | 36dB | 2.64W | 3800rpm | 2 Lead Wires | 85mA | IP55 | 0.14Inch-H2O | OD7025 Series | ||||||
Each | 1+21,340 $ 5+20,820 $ 10+20,280 $ 25+19,210 $ 50+18,150 $ Plus de tarifs | 24V | - | Square | - | 70mm | 25mm | Ball Bearing | - | 51CFM | 46dB | 6.24W | 5000rpm | 2 Lead Wires | 200mA | IP55 | - | OD7025 Series | ||||||
Each | 1+31,990 $ 5+31,200 $ 10+30,390 $ 25+28,800 $ 50+27,190 $ Plus de tarifs | 12V | 12VDC | Square | DC | 70mm | 25mm | Ball Bearing | 51CFM | 51CFM | 46dB | 5.04W | 5000rpm | 3 Lead Wires | 330mA | IP55 | 0.32Inch-H2O | OD7025 Series | ||||||