OD8032 Series DC Axial Fans :
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,640 $ 5+ 27,930 $ 10+ 27,210 $ 25+ 25,770 $ 50+ 24,340 $ Plus de tarifs | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 49.8CFM | 49.8CFM | 41.8dBA | - | 3800rpm | 2 Lead Wires | 120mA | IP55 | 0.35Inch-H2O | OD8032 Series | ||||||
51AK1752 RoHS | Each | 1+ 28,780 $ 5+ 28,150 $ 10+ 27,530 $ 25+ 26,280 $ 50+ 25,010 $ Plus de tarifs | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 50CFM | 40.1dBA | 4.8W | 4000rpm | 2 Lead Wires | 400mA | - | 0.29Inch-H2O | OD8032 Series | |||||
68AK5931 RoHS | Each | 1+ 28,760 $ 5+ 28,140 $ 10+ 27,510 $ 25+ 26,260 $ 50+ 25,000 $ Plus de tarifs | 24V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 39.6CFM | 35.5dB | - | 3000rpm | 2 Lead Wires | 70mA | - | 0.28Inch-H2O | OD8032 Series | |||||
83AK2446 RoHS | Each | 1+ 24,480 $ | 24V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 55.5CFM | 44dB | 4.32W | 4200rpm | 3 Lead Wires | 150mA | - | 0.45Inch-H2O | OD8032 Series | |||||
Each | 1+ 25,830 $ 5+ 25,190 $ 10+ 24,540 $ 25+ 23,260 $ 50+ 21,950 $ Plus de tarifs | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 44.8CFM | 36.7dB | - | 3400rpm | 2 Lead Wires | 160mA | - | 0.24Inch-H2O | OD8032 Series | ||||||
Each | 1+ 31,700 $ | 48V | 48VDC | Square | DC | 80mm | 32mm | Ball Bearing | 50CFM | 50CFM | 42dBA | - | 3800rpm | 2 Lead Wires | 70mA | IP55 | 0.35Inch-H2O | OD8032 Series | ||||||
Each | 1+ 25,500 $ 1000+ 23,390 $ | 24V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 44.8CFM | 36.7dB | - | 3400rpm | 2 Lead Wires | 100mA | - | 0.32Inch-H2O | OD8032 Series | ||||||
Each | 1+ 25,500 $ 1000+ 23,390 $ | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 40CFM | 35dB | - | 3000rpm | 2 Lead Wires | 110mA | - | 0.19Inch-H2O | OD8032 Series | ||||||
Each | 1+ 25,500 $ 1000+ 23,390 $ | 24V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 55.5CFM | 44dB | 4.32W | 4200rpm | 2 Lead Wires | 150mA | - | 0.32Inch-H2O | OD8032 Series | ||||||