OD9225 Series DC Axial Fans :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=OD9225 S...
1
(13)
(18)
(12)
(3)
(6)
(14)
(10)
(23)
Supply Voltage VDC
(9)
(5)
(1)
Supply Voltage
(3)
(2)
Fan Frame Type
(15)
Voltage Type
(5)
Fan Frame Size
(11)
(4)
External Depth
(15)
Bearing Type
(14)
(1)
Flow Rate - Imperial
(1)
(1)
(1)
(2)
Air Flow - CFM
(1)
(1)
(1)
(2)
(1)
(2)
(1)
(6)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | IP Rating | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,500 $ 5+20,960 $ 10+20,420 $ 25+19,350 $ 50+18,280 $ Plus de tarifs | 24V | 24VDC | Square | DC | 92.5mm | 25mm | Ball Bearing | 53CFM | 53CFM | 35dBA | - | 2900rpm | 2 Lead Wires | 140mA | IP55 | - | 0.13Inch-H2O | OD9225 Series | ||||||
Each | 1+13,660 $ 5+13,460 $ 10+13,250 $ 25+12,980 $ 50+12,710 $ Plus de tarifs | 12V | 12VDC | Square | DC | 92mm | 25mm | Sleeve Bearing | 52CFM | 52CFM | 35dBA | 2.9W | 2900rpm | 2 Lead Wires | 250mA | IP55 | - | 0.25Inch-H2O | OD9225 Series | ||||||
Each | 1+14,800 $ 5+14,310 $ 10+13,820 $ 25+13,360 $ 50+12,920 $ Plus de tarifs | 12V | 12VDC | Square | DC | 92.5mm | 25mm | Ball Bearing | 53CFM | 53CFM | 35dBA | - | 2900rpm | 2 Lead Wires | 240mA | IP55 | - | 0.25Inch-H2O | OD9225 Series | ||||||
Each | 1+25,220 $ 5+24,590 $ 10+23,960 $ 25+22,690 $ 50+21,440 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60CFM | 38.5dB | - | 3325rpm | 3 Lead Wires | - | - | - | 0.25Inch-H2O | OD9225 Series | ||||||
Each | 1+22,140 $ 5+21,580 $ 10+21,030 $ 25+19,920 $ 50+18,820 $ Plus de tarifs | 12V | 12VDC | Square | DC | 92.5mm | 25mm | Ball Bearing | 39CFM | 39CFM | 28dBA | - | 2100rpm | 2 Lead Wires | 100mA | IP55 | - | 0.18Inch-H2O | OD9225 Series | ||||||
51AK1769 RoHS | ORION FANS | Each | 1+32,820 $ 5+32,090 $ 10+31,370 $ 25+29,920 $ 50+28,490 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 3W | 3325rpm | 3 Lead Wires | 290mA | - | - | 0.25Inch-H2O | OD9225 Series | ||||
ORION FANS | Each | 1+22,650 $ 5+22,050 $ 10+21,430 $ 25+20,850 $ 50+20,290 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 3W | 3325rpm | 2 Lead Wires | 290mA | - | - | 0.25Inch-H2O | OD9225 Series | |||||
51AK1774 RoHS | ORION FANS | Each | 1+22,400 $ 5+21,880 $ 10+21,170 $ 25+20,050 $ 50+18,920 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 3.5W | 3325rpm | 2 Lead Wires | 180mA | - | - | 0.13Inch-H2O | OD9225 Series | ||||
51AK1777 RoHS | ORION FANS | Each | 1+22,400 $ 5+21,880 $ 10+21,170 $ 25+20,050 $ 50+18,920 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 49.8CFM | 35dBA | 3.5W | 2900rpm | 2 Lead Wires | 180mA | - | - | 0.24Inch-H2O | OD9225 Series | ||||
Each | 1+23,520 $ 5+22,930 $ 10+22,340 $ 25+21,160 $ 50+19,990 $ Plus de tarifs | 24V | 24VDC | Square | DC | 92.5mm | 25mm | Ball Bearing | 44CFM | 44CFM | 31dBA | - | 2400rpm | 2 Lead Wires | 90mA | IP55 | - | 0.24Inch-H2O | OD9225 Series | ||||||
51AK1766 RoHS | ORION FANS | Each | 1+22,400 $ 5+21,880 $ 10+21,170 $ 25+20,050 $ 50+18,920 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 3W | 3325rpm | 2 Lead Wires | 290mA | - | - | 0.25Inch-H2O | OD9225 Series | ||||
ORION FANS | Each | 1+36,300 $ 5+35,490 $ 10+34,680 $ 25+33,070 $ 50+31,450 $ Plus de tarifs | 48V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 4.3W | 3325rpm | 2 Lead Wires | 90mA | - | - | - | OD9225 Series | |||||
ORION FANS | Each | 1+14,740 $ 5+14,440 $ 10+14,140 $ 25+13,860 $ 50+13,560 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 49.8CFM | 35dBA | 3W | 2900rpm | 2 Lead Wires | 290mA | - | - | 0.24Inch-H2O | OD9225 Series | |||||
51AK1772 RoHS | ORION FANS | Each | 1+27,300 $ 50+25,050 $ 100+23,220 $ 250+21,790 $ 500+20,550 $ | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 35.3CFM | 30dBA | 2.1W | 2475rpm | 2 Lead Wires | 200mA | - | - | 0.18Inch-H2O | OD9225 Series | ||||
ORION FANS | Each | 1+30,870 $ 5+30,200 $ 10+29,540 $ 25+28,220 $ 50+26,880 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 60.2CFM | 38dBA | 3W | 3325rpm | 2 Lead Wires | 290mA | IP55 | IP55 | 0.13Inch-H2O | OD9225 Series | |||||