0
0 articles0,00 $

DC Axial Fans :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
89AH2496

RoHS

Each
1+32,670 $
5+31,860 $
10+31,040 $
25+29,410 $
50+27,780 $
Plus de tarifs
12V
12VDC
Square
DC
120mm
25.4mm
Ball Bearing
72CFM
72CFM
-
34dBA
3W
1800rpm
2 Lead Wires
240mA
IP55
-
-
0.15Inch-H2O
OD1225 Series
12AC3245

RoHS

Date/Lot Code

Each
1+26,040 $
5+23,830 $
10+21,610 $
25+19,950 $
50+18,760 $
Plus de tarifs
24V
24V
Square
DC
60mm
15mm
Ball Bearing
6.7CFM
6.7CFM
0.19m³/min
19dB
960mW
1800rpm
2 Lead Wires
40mA
-
-
0.19m³/min
-
06015KA Series
51AK1610

RoHS

Each
1+34,340 $
5+32,270 $
10+31,320 $
25+30,360 $
50+28,930 $
Plus de tarifs
12V
-
Square
-
120mm
25.4mm
Ball Bearing
-
72CFM
-
34dBA
3W
1800rpm
2 Lead Wires
240mA
IP55
IP55
-
0.15Inch-H2O
OD1225 Series
74AJ7157

RoHS

Each
1+70,870 $
5+62,720 $
10+52,920 $
25+48,020 $
50+44,760 $
Plus de tarifs
12V
-
Square
-
92.5mm
25mm
Ball Bearing
-
20CFM
-
25dB
6W
1800rpm
2 Lead Wires
80mA
-
-
0.58m³/min
-
09225PB Series
58P0874

RoHS

Each
120+29,420 $
250+27,590 $
24V
24V
Square
DC
120mm
25mm
Ball Bearing
71.806CFM
71.806CFM
2.032m³/min
34.4dBA
2.4W
1800rpm
2 Lead Wires
100mA
-
-
2.032m³/min
-
AD12025 Series
38X4494

RoHS

Each
25+66,730 $
50+63,020 $
100+59,310 $
24V
24V
Square
DC
119mm
38mm
Ball Bearing
58.9CFM
58CFM
100m³/h
26dBA
1W
1800rpm
2 Lead Wires
-
IP20
-
1.65m³/min
-
4400 Series
36AJ7633

RoHS

Each
10+520,120 $
1000+509,710 $
12V
-
Rectangular with Rounded Ends
-
280mm
89mm
Ball Bearing
-
870CFM
-
48dB
50W
1800rpm
Wire Leaded
-
-
-
-
0.55Inch-H2O
OD280AN Series
36AJ7639

RoHS

Each
10+481,590 $
1000+471,970 $
24V
-
Rectangular with Rounded Ends
-
280mm
89mm
Ball Bearing
-
870CFM
-
48dB
27W
1800rpm
Wire Leaded
-
-
-
-
0.55Inch-H2O
OD280AN Series
36AJ4655

RoHS

Each
1+20,170 $
5+19,240 $
10+18,890 $
25+17,960 $
50+16,430 $
Plus de tarifs
12V
-
Square
-
60mm
15mm
Ball Bearing
-
6.7CFM
-
19dB
480mW
1800rpm
2 Lead Wires
40mA
-
-
0.19m³/min
-
06015KA Series
78AH8619

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
12V
12VDC
Square
DC
92mm
15mm
Ball Bearing
26.09CFM
26.09CFM
0.739m³/min
25dB
1.2W
1800rpm
2 Lead Wires
100mA
-
-
0.739m³/min
-
AFB Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique