DC Axial Fans :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
(2)
Static Pressure
=0.58Inch...
1
(3)
(1)
(1)
(4)
(6)
(12)
(1)
(17)
Supply Voltage VDC
(8)
(11)
(2)
Supply Voltage
(1)
(1)
Fan Frame Type
(4)
(17)
Voltage Type
(2)
Fan Frame Size
(1)
(9)
(3)
(4)
(4)
External Depth
(1)
(3)
(1)
(8)
(4)
(4)
Bearing Type
(21)
Flow Rate - Imperial
(2)
Air Flow - CFM
(1)
(1)
(8)
(3)
(4)
(4)
Emballage
(24)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | IP Rating | Air Flow - m3/min | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+33,870 $ 5+32,760 $ 10+31,910 $ 25+31,040 $ 50+30,130 $ Plus de tarifs | 12V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 71CFM | 49dB | 7.2W | 5000rpm | 2 Lead Wires | 600mA | IP69K | - | - | 0.58Inch-H2O | OD8038-IP69K Series | ||||||
Each | 1+46,870 $ 5+45,710 $ 10+44,530 $ 25+42,190 $ 50+39,850 $ Plus de tarifs | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 71CFM | 71CFM | 49dB | 7.2W | 5000rpm | 2 Lead Wires | 300mA | IP68 | - | - | 0.58Inch-H2O | OD8038-IP68 Series | ||||||
51AK1761 RoHS | ORION FANS | Each | 1+57,040 $ 25+52,850 $ 50+49,590 $ 100+48,200 $ 250+46,790 $ | 24V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 71CFM | 49.1dBA | 7.2W | 5000rpm | 2 Lead Wires | 300mA | IP68 | IP68 | - | 0.58Inch-H2O | OD8038-IP68 Series | ||||
68AK5933 RoHS | ORION FANS | Each | 1+34,580 $ 5+33,880 $ 10+33,200 $ 25+32,500 $ 50+31,810 $ Plus de tarifs | 24V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 71CFM | 49dB | 7.2W | 5000rpm | 2 Lead Wires | 300mA | IP69K | IP69K | - | 0.58Inch-H2O | OD8038 Series | ||||
51AK1664 RoHS | ORION FANS | Each | 1+274,880 $ 5+267,730 $ 10+260,560 $ 25+253,400 $ 50+248,330 $ Plus de tarifs | 12V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 690CFM | 47dBA | 23W | 2000rpm | 2 Lead Wires | 4.2A | - | - | - | 0.58Inch-H2O | OD254AP Series | ||||
Each | 20+44,530 $ 25+42,190 $ 50+39,850 $ 100+37,500 $ | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 71CFM | 71CFM | 49dB | 7.2W | 5000rpm | 2 Lead Wires | 600mA | IP68 | - | - | 0.58Inch-H2O | OD8038-IP68 Series | ||||||
Each | 1+221,110 $ 5+215,580 $ 10+210,050 $ 25+199,000 $ 50+187,940 $ Plus de tarifs | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 690CFM | 47.4dB | 50W | 2000rpm | 2 Lead Wires | 2.1A | - | - | - | 0.58Inch-H2O | OD254AP Series | ||||||
Each | 500+27,280 $ 1000+23,870 $ | 12V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 71CFM | 49.1dBA | 7.2W | 5000rpm | 2 Lead Wires | 600mA | - | - | - | 0.58Inch-H2O | OD8038 Series | ||||||
Each | 1+230,440 $ 5+201,640 $ 10+167,080 $ 25+149,780 $ 50+138,270 $ | 48V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 690CFM | 47.4dB | 49W | 2000rpm | 2 Lead Wires | 1.03A | - | - | - | 0.58Inch-H2O | OD254AP Series | ||||||
Each | 1+166,150 $ 5+162,830 $ 10+159,510 $ 25+156,190 $ 50+152,860 $ Plus de tarifs | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 300CFM | 46.1dBA | 15.6W | 2150rpm | 2 Lead Wires | 620mA | - | - | - | 0.58Inch-H2O | OD180APL Series | ||||||
Each | 100+229,400 $ 1000+224,810 $ | 12V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 300CFM | 46.1dBA | 19W | 2150rpm | 2 Lead Wires | 1.5A | - | - | - | 0.58Inch-H2O | OD180APL Series | ||||||
Each | 100+172,020 $ 1000+168,580 $ | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 300CFM | 46.1dBA | 15.6W | 2150rpm | Terminals | 620mA | - | - | - | 0.58Inch-H2O | OD180APL Series | ||||||
Each | 500+27,280 $ 1000+23,870 $ | 24V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 71CFM | 49.1dBA | 7.2W | 5000rpm | 2 Lead Wires | 300mA | - | - | - | 0.58Inch-H2O | OD8038 Series | ||||||
Each | 100+175,460 $ 1000+171,950 $ | 12V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 300CFM | 46.1dBA | 19W | 2150rpm | Terminals | 1.5A | - | - | - | 0.58Inch-H2O | OD180APL Series | ||||||
Each | 500+17,510 $ | 12V | - | Square | - | 92mm | 25.5mm | Ball Bearing | - | 102.7CFM | 55.2dBA | 10.3W | 5475rpm | 2 Lead Wires | 850mA | - | - | - | 0.58Inch-H2O | OD9225 XE Series | ||||||
51AK1758 RoHS | ORION FANS | Each | 1+57,040 $ 25+52,850 $ 50+49,590 $ 100+48,200 $ 250+46,790 $ | 12V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 71CFM | 49.1dBA | 7.2W | 5000rpm | 2 Lead Wires | 600mA | IP68 | IP68 | - | 0.58Inch-H2O | OD8038-IP68 Series | ||||
Each | 500+20,220 $ | 48V | - | Square | - | 92mm | 25.5mm | Ball Bearing | - | 102.7CFM | 55.2dBA | 10.2W | 5475rpm | 2 Lead Wires | 200mA | - | - | - | 0.58Inch-H2O | OD9225 XE Series | ||||||
Each | 500+17,510 $ | 24V | - | Square | - | 92mm | 25.5mm | Ball Bearing | - | 102.7CFM | 55.2dBA | 10.3W | 5475rpm | 2 Lead Wires | 430mA | - | - | - | 0.58Inch-H2O | OD9225 XE Series | ||||||
09AN2860 | ORION FANS | Each | 50+379,380 $ 1000+331,950 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.58Inch-H2O | - | ||||
Each | 1+236,050 $ 5+230,150 $ 10+224,250 $ 25+212,450 $ 50+200,650 $ Plus de tarifs | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 690CFM | 47.4dB | 36W | 2000rpm | Terminals | 1.3A | - | - | - | 0.58Inch-H2O | OD254AP Series | ||||||
09AN2864 | ORION FANS | Each | 50+387,110 $ 1000+338,710 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.58Inch-H2O | - | ||||
09AN2862 | ORION FANS | Each | 50+379,380 $ 1000+331,950 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.58Inch-H2O | - | ||||
Each | 176+24,400 $ 250+23,910 $ | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 29.8CFM | 43.4dBA | 6W | 7000rpm | 2 Lead Wires | 250mA | IP68 | - | 0.844m³/min | 0.58Inch-H2O | CFM-60BG68 Series | ||||||
Each | 120+20,380 $ 250+19,970 $ 500+19,570 $ | 24V | - | Square | - | 80mm | 37.6mm | Ball Bearing | - | 61.77CFM | 49.8dBA | 7.2W | 5000rpm | 2 Lead Wires | 300mA | - | - | 1.749m³/min | 0.58Inch-H2O | CFM-80B Series | ||||||