DC Axial Fans :
25 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(25)
Static Pressure
=0.79Inch...
1
(3)
(1)
(1)
(4)
(5)
(12)
(1)
(17)
Supply Voltage VDC
(7)
(10)
(8)
Supply Voltage
(2)
(1)
Fan Frame Type
(20)
(4)
(1)
Voltage Type
(3)
Fan Frame Size
(1)
(4)
(20)
External Depth
(1)
(4)
(17)
(3)
Bearing Type
(25)
Flow Rate - Imperial
(2)
(1)
Air Flow - CFM
(1)
(4)
(19)
(1)
Emballage
(25)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+274,810 $ 5+258,330 $ 10+250,080 $ 25+241,840 $ 50+237,000 $ Plus de tarifs | 24V | 24VDC | Circular | DC | 254mm | 89mm | Ball Bearing | 850CFM | 850CFM | 64dBA | 64W | 2500rpm | 2 Lead Wires | 2.65A | - | 0.79Inch-H2O | OD254 Series | ||||||
Each | 1+291,500 $ 5+261,250 $ 10+231,010 $ 25+223,490 $ 50+215,980 $ | 48V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 1.3A | IP68 | 0.79Inch-H2O | OD254AP IP68 Series | ||||||
Each | 1+285,860 $ 5+256,220 $ 10+226,580 $ 25+219,060 $ 50+211,550 $ | 12V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 5.4A | IP68 | 0.79Inch-H2O | OD254AP IP68 Series | ||||||
Each | 1+285,860 $ 5+256,220 $ 10+226,580 $ 25+219,060 $ 50+211,550 $ | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 2.65A | IP68 | 0.79Inch-H2O | OD254AP IP68 Series | ||||||
Each | 1+292,900 $ 5+262,520 $ 10+232,110 $ 25+224,600 $ 50+217,090 $ | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 2.65A | IP69K | 0.79Inch-H2O | OD254AP IP69K Series | ||||||
29AM6402 | Each | 1+411,760 $ 5+373,160 $ 10+334,570 $ 25+327,100 $ 50+327,080 $ | 12V | - | Circular | - | 254mm | 89.5mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires, PWM Control, Speed Control, Tachometer | 5.3A | IP68 | 0.79Inch-H2O | OD254AP Series | |||||
Each | 1+123,970 $ 5+119,850 $ 10+116,600 $ 25+113,540 $ 50+110,600 $ Plus de tarifs | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 235CFM | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP69K | 0.79Inch-H2O | OD172SAP-IP69K Series | ||||||
Each | 1+173,070 $ 5+168,750 $ 10+164,420 $ 25+155,760 $ 50+147,110 $ Plus de tarifs | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 235CFM | 235CFM | 52dB | 24W | 3300rpm | 2 Lead Wires | 970mA | IP68 | 0.79Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+127,570 $ 5+123,340 $ 10+119,990 $ 25+116,850 $ 50+113,810 $ Plus de tarifs | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 235CFM | 235CFM | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP68 | 0.79Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+292,900 $ 5+262,520 $ 10+232,110 $ 25+224,600 $ 50+217,090 $ | 12V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 5.4A | IP69K | 0.79Inch-H2O | OD254AP IP69K Series | ||||||
Each | 1+298,530 $ 5+267,540 $ 10+236,540 $ 25+229,030 $ 50+221,520 $ | 48V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 1.3A | IP69K | 0.79Inch-H2O | OD254AP IP69K Series | ||||||
Each | 1+140,580 $ 5+137,070 $ 10+133,550 $ 25+130,880 $ 50+128,210 $ Plus de tarifs | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 235CFM | 52dB | 24W | 3300rpm | 2 Lead Wires | 970mA | IP69K | 0.79Inch-H2O | OD172SAP-IP69K Series | ||||||
Each | 500+33,850 $ 1000+33,170 $ | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 83.1CFM | 53dB | 8.4W | 6400rpm | 2 Lead Wires | 700mA | IP68 | 0.79Inch-H2O | OD8032-IP68 Series | ||||||
Each | 1+300,200 $ 5+292,700 $ 10+285,190 $ 25+270,180 $ 50+255,170 $ | 48V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 1.3A | - | 0.79Inch-H2O | OD254AP Series | ||||||
Each | 1+238,720 $ 5+224,390 $ 10+217,230 $ 25+212,890 $ 50+208,540 $ Plus de tarifs | 12V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | 2 Lead Wires | 5.4A | - | 0.79Inch-H2O | OD254AP Series | ||||||
Each | 200+257,160 $ | 12V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | Quick Connect | 5.4A | IP69K | 0.79Inch-H2O | OD254AP IP69K Series | ||||||
Each | 200+257,160 $ | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | Quick Connect | 2.65A | IP69K | 0.79Inch-H2O | OD254AP IP69K Series | ||||||
Each | 200+262,420 $ | 48V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | Quick Connect | 1.3A | IP69K | 0.79Inch-H2O | OD254AP IP69K Series | ||||||
Each | 200+250,600 $ | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | Quick Connect | 2.65A | IP68 | 0.79Inch-H2O | OD254AP IP68 Series | ||||||
Each | 200+255,860 $ | 48V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | Quick Connect | 1.3A | IP68 | 0.79Inch-H2O | OD254AP IP68 Series | ||||||
Each | 200+250,600 $ | 12V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 65W | 2450rpm | Quick Connect | 5.4A | IP68 | 0.79Inch-H2O | OD254AP IP68 Series | ||||||
ORION FANS | Each | 1+260,640 $ 5+255,030 $ 10+249,420 $ 25+238,190 $ 50+233,430 $ Plus de tarifs | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 64W | 2450rpm | 2 Lead Wires | 2.65A | - | 0.79Inch-H2O | OD254AP Series | |||||
29AM6403 | Each | 20+335,930 $ 25+327,050 $ 50+327,040 $ 100+320,490 $ | 24V | - | Circular | - | 254mm | 89.5mm | Ball Bearing | - | 830CFM | 62.1dBA | 64W | 2450rpm | 2 Lead Wires, PWM Control, Speed Control, Tachometer | 2.48A | IP68 | 0.79Inch-H2O | OD254AP Series | |||||
Each | 1+247,630 $ 5+232,330 $ 10+217,020 $ 25+212,670 $ 50+208,340 $ | 24V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 830CFM | 62.1dBA | 64W | 2450rpm | 4 Lead Wires | 2.65A | - | 0.79Inch-H2O | OD254AP Series | ||||||
29AM6405 | Each | 20+377,450 $ 25+353,180 $ 50+346,130 $ 100+339,050 $ | 48V | - | Circular | - | 254mm | 89.5mm | Ball Bearing | - | 830CFM | 62.1dBA | 63W | 2450rpm | 2 Lead Wires, PWM Control, Speed Control, Tachometer | 1.25A | IP68 | 0.79Inch-H2O | OD254AP Series | |||||