0
0 articles0,00 $

DC Axial Fans :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
89AH2511

RoHS

Each
1+51,250 $
5+49,970 $
10+48,690 $
25+46,120 $
50+43,570 $
Plus de tarifs
12V
12VDC
Square
DC
120mm
38mm
Ball Bearing
200CFM
200CFM
61dBA
23W
4300rpm
2 Lead Wires
1.95A
IP55
-
-
0.7Inch-H2O
OD1238 XC Series
36AJ7534

RoHS

Each
1+50,270 $
5+49,020 $
10+47,750 $
25+45,240 $
50+42,730 $
Plus de tarifs
24V
-
Square
-
120mm
38mm
Ball Bearing
-
200CFM
61dBA
19W
4300rpm
2 Lead Wires
980mA
-
-
-
0.7Inch-H2O
OD1238-XC Series
45AJ0141

RoHS

Each
1+35,660 $
5+34,480 $
10+33,580 $
25+32,670 $
50+31,720 $
Plus de tarifs
48V
-
Square
-
92mm
38mm
Ball Bearing
-
100CFM
56dB
12W
4500rpm
2 Lead Wires
250mA
IP69K
-
-
0.7Inch-H2O
OD9238-IP69K Series
51AK1785

RoHS

Each
1+40,580 $
5+39,490 $
10+38,650 $
25+37,800 $
50+36,920 $
Plus de tarifs
48V
-
Square
-
92mm
38mm
Ball Bearing
-
100CFM
56.2dBA
12W
4500rpm
2 Lead Wires
250mA
IP68
IP68
-
0.7Inch-H2O
OD9238-IP68 Series
51AK1782

RoHS

Each
1+51,700 $
5+50,590 $
10+49,490 $
25+47,260 $
50+45,040 $
Plus de tarifs
24V
-
Square
-
92mm
38mm
Ball Bearing
-
100CFM
56.2dBA
9.6W
4500rpm
2 Lead Wires
400mA
IP68
IP68
-
0.7Inch-H2O
OD9238-IP68 Series
45AJ0140

RoHS

Each
10+28,120 $
24V
-
Square
-
92mm
38mm
Ball Bearing
-
100CFM
56dB
9.6W
4500rpm
2 Lead Wires
400mA
IP69K
-
-
0.7Inch-H2O
OD9238-IP69K Series
89AH2539

RoHS

Each
1+187,710 $
5+183,020 $
10+178,320 $
25+168,940 $
50+159,550 $
Plus de tarifs
24V
24VDC
Square
DC
180mm
65mm
Ball Bearing
375CFM
375CFM
53dBA
24W
2800rpm
2 Lead Wires
970mA
-
-
-
0.7Inch-H2O
OD180APL Series
36AJ7619

RoHS

Each
100+194,260 $
1000+190,370 $
48V
-
Square
-
180mm
65mm
Ball Bearing
-
375CFM
53.4dBA
24.2W
2800rpm
Terminals
480mA
-
-
-
0.7Inch-H2O
OD180APL Series
36AJ7618

RoHS

Each
1+124,180 $
5+124,160 $
10+124,150 $
25+124,140 $
50+124,120 $
Plus de tarifs
48V
-
Square
-
180mm
65mm
Ball Bearing
-
375CFM
53.4dBA
24.2W
2800rpm
2 Lead Wires
480mA
-
-
-
0.7Inch-H2O
OD180APL Series
36AJ7613

RoHS

Each
100+145,210 $
1000+142,300 $
24V
-
Square
-
180mm
65mm
Ball Bearing
-
375CFM
53.4dBA
28.3W
2800rpm
Terminals
1.15A
-
-
-
0.7Inch-H2O
OD180APL Series
36AJ7827

RoHS

Each
1+34,510 $
5+33,650 $
10+32,790 $
25+31,060 $
50+29,340 $
Plus de tarifs
24V
-
Square
-
92mm
38mm
Ball Bearing
-
100CFM
56.1dBA
9.6W
4500rpm
2 Lead Wires
400mA
-
-
-
0.7Inch-H2O
OD9238 Series
36AJ7543

RoHS

Each
500+49,860 $
1000+43,620 $
48V
-
Square
-
120mm
38mm
Ball Bearing
-
200CFM
61dBA
25W
4300rpm
2 Lead Wires
520mA
-
-
-
0.7Inch-H2O
OD1238-XC Series
36AJ7608

RoHS

Each
100+198,130 $
1000+194,170 $
12V
-
Square
-
180mm
65mm
Ball Bearing
-
375CFM
53.4dBA
23.5W
2800rpm
2 Lead Wires
1.9A
-
-
-
0.7Inch-H2O
OD180APL Series
83AK2425

RoHS

Each
1+53,560 $
5+50,340 $
10+48,850 $
25+47,360 $
50+45,120 $
Plus de tarifs
24V
-
Square
-
120mm
38mm
Ball Bearing
-
200CFM
61dBA
19W
4300rpm
2 Lead Wires
980mA
-
-
-
0.7Inch-H2O
OD1238 XC Series
51AK1627

RoHS

Each
1+60,750 $
25+56,290 $
50+52,810 $
100+51,320 $
250+49,840 $
12V
-
Square
-
120mm
38mm
Ball Bearing
-
200CFM
61dBA
23W
4300rpm
2 Lead Wires
1.95A
IP55
IP55
-
0.7Inch-H2O
OD1238 Series
51AK1661

RoHS

Each
1+246,370 $
10+231,160 $
25+218,150 $
50+211,630 $
100+205,130 $
24V
-
Square
-
180mm
65mm
Ball Bearing
-
375CFM
53dBA
24W
2800rpm
2 Lead Wires
970mA
-
-
-
0.7Inch-H2O
OD180APL Series
10AN3236

RoHS

Each
612+37,100 $
24V
-
Square
-
120mm
38mm
Ball Bearing
-
190CFM
59dBA
24W
4000rpm
3 Lead Wires
1A
-
-
5.38m³/min
0.7Inch-H2O
FFB Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique