DC Axial Fans :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
(2)
Static Pressure
=1.1Inch-...
1
(3)
(1)
(1)
(5)
(6)
(12)
(1)
(17)
Supply Voltage VDC
(7)
(9)
(6)
Supply Voltage
(1)
Fan Frame Type
(22)
Voltage Type
(1)
Fan Frame Size
(2)
(3)
(17)
External Depth
(5)
(17)
Bearing Type
(22)
Flow Rate - Imperial
(1)
Air Flow - CFM
(2)
(3)
(15)
(2)
Emballage
(22)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+261,050 $ 5+245,390 $ 10+237,550 $ 25+229,730 $ 50+225,130 $ Plus de tarifs | 24V | 24VDC | Square | DC | 180mm | 65mm | Ball Bearing | 470CFM | 470CFM | 65dBA | 50.4W | 3500rpm | 2 Lead Wires | 2.1A | - | 1.1Inch-H2O | OD180APL Series | ||||||
Each | 1+39,630 $ 5+38,330 $ 10+37,330 $ 25+36,320 $ 50+35,270 $ Plus de tarifs | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 238.8CFM | 62.1dBA | 44.6W | 5175rpm | 2 Lead Wires | 900mA | - | 1.1Inch-H2O | OD1238 XE Series | ||||||
Each | 1+51,330 $ 5+50,060 $ 10+48,760 $ 25+46,210 $ 50+43,640 $ Plus de tarifs | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 238.8CFM | 62.1dBA | 46W | 5175rpm | 2 Lead Wires | 1.9A | - | 1.1Inch-H2O | OD1238 XE Series | ||||||
Each | 1+271,750 $ 5+243,600 $ 10+215,440 $ 25+207,960 $ 50+200,480 $ | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.2W | 3375rpm | 2 Lead Wires | 1.03A | IP69K | 1.1Inch-H2O | OD180APL IP69K Series | ||||||
Each | 1+267,510 $ 5+239,810 $ 10+212,110 $ 25+204,640 $ 50+197,150 $ | 12V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.4W | 3375rpm | 2 Lead Wires | 4.2A | IP69K | 1.1Inch-H2O | OD180APL IP69K Series | ||||||
Each | 1+35,070 $ 5+33,920 $ 10+33,030 $ 25+32,150 $ 50+31,210 $ Plus de tarifs | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 238.8CFM | 62.1dBA | 46W | 5175rpm | 2 Lead Wires | 3.8A | - | 1.1Inch-H2O | OD1238 XE Series | ||||||
Each | 1+260,430 $ 5+233,480 $ 10+206,520 $ 25+199,070 $ 50+191,610 $ | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 60.2W | 3375rpm | 2 Lead Wires | 2.5A | IP68 | 1.1Inch-H2O | OD180APL IP68 Series | ||||||
Each | 1+260,430 $ 5+233,480 $ 10+206,520 $ 25+199,070 $ 50+191,610 $ | 12V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.4W | 3375rpm | 2 Lead Wires | 4.2A | IP68 | 1.1Inch-H2O | OD180APL IP68 Series | ||||||
Each | 1+267,510 $ 5+239,810 $ 10+212,110 $ 25+204,640 $ 50+197,150 $ | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 60.2W | 3375rpm | 2 Lead Wires | 2.5A | IP69K | 1.1Inch-H2O | OD180APL IP69K Series | ||||||
Each | 1+268,410 $ 5+240,620 $ 10+212,820 $ 25+205,350 $ 50+197,860 $ | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.2W | 3375rpm | 2 Lead Wires | 1.03A | IP68 | 1.1Inch-H2O | OD180APL IP68 Series | ||||||
51AK1660 RoHS | ORION FANS | Each | 1+248,800 $ 5+236,540 $ 10+227,960 $ 25+219,390 $ 50+214,480 $ Plus de tarifs | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 470CFM | 65dBA | 50.4W | 3500rpm | 2 Lead Wires | 2.1A | - | 1.1Inch-H2O | OD180APL Series | ||||
Each | 100+198,130 $ 1000+194,170 $ | 12V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.4W | 3375rpm | 2 Lead Wires | 4.2A | - | 1.1Inch-H2O | OD180APL Series | ||||||
Each | 100+172,020 $ 1000+168,580 $ | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 60.2W | 3375rpm | Terminals | 2.5A | - | 1.1Inch-H2O | OD180APL Series | ||||||
Each | 1+211,740 $ 5+206,440 $ 10+201,140 $ 25+190,560 $ 50+186,760 $ Plus de tarifs | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.2W | 3375rpm | 2 Lead Wires | 1.03A | - | 1.1Inch-H2O | OD180APL Series | ||||||
Each | 100+237,480 $ | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.2W | 3375rpm | Quick Connect | 1.03A | IP69K | 1.1Inch-H2O | OD180APL IP69K Series | ||||||
Each | 100+226,990 $ | 12V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.4W | 3375rpm | Quick Connect | 4.2A | IP68 | 1.1Inch-H2O | OD180APL IP68 Series | ||||||
Each | 100+232,240 $ | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.2W | 3375rpm | Quick Connect | 1.03A | IP68 | 1.1Inch-H2O | OD180APL IP68 Series | ||||||
Each | 100+233,550 $ | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 60.2W | 3375rpm | Quick Connect | 2.5A | IP69K | 1.1Inch-H2O | OD180APL IP69K Series | ||||||
Each | 100+233,550 $ | 12V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 50.4W | 3375rpm | Quick Connect | 4.2A | IP69K | 1.1Inch-H2O | OD180APL IP69K Series | ||||||
Each | 100+226,990 $ | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | 63.2dBA | 60.2W | 3375rpm | Quick Connect | 2.5A | IP68 | 1.1Inch-H2O | OD180APL IP68 Series | ||||||
VPG FOIL RESISTORS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 24V | - | Square | - | 92mm | 38mm | Ball Bearing | - | 124.8CFM | 64.1dBA | 22.4W | 5975rpm | 2 Lead Wires | 900mA | - | 1.1Inch-H2O | OD9238 VXE Series | |||||
VPG FOIL RESISTORS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | - | Square | - | 92mm | 38mm | Ball Bearing | - | 124.8CFM | 64.1dBA | 24.2W | 5975rpm | 2 Lead Wires | 2A | - | 1.1Inch-H2O | OD9238 VXE Series | |||||