8 Résultats trouvés pour "ORION FANS"
Tous les filtres
Tout développer
Fabricant
(8)
Nominal Rated Voltage AC
(4)
(4)
Voltage Range
(4)
(4)
Fan Frame Type
(8)
Rated Input Power
(1)
(1)
(2)
(1)
(1)
(1)
(1)
External Depth
(1)
(3)
(1)
(1)
(1)
(1)
Maximum Impeller Size
(1)
(3)
(2)
(2)
Bearing Type
(8)
Rated Speed
(8)
Current Rating
(1)
(1)
(2)
(1)
(1)
(2)
Power Rating
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Voltage Range | Nominal Rated Voltage AC | Fan Frame Type | Rated Input Power | Fan Frame Size | External Depth | Maximum Impeller Size | Bearing Type | Air Flow - CFM | Rated Speed | Noise Rating | Current Rating | Power Rating | Output Power | Housing Material | Power Connection Type | IP Rating | Operating Temperature Min | Operating Temperature Max | Air Flow - m3/min | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+44,720 $ 5+43,240 $ 10+42,120 $ 25+40,980 $ 50+39,790 $ Plus de tarifs | 220V AC to 240V AC | 230V | Rectangular with Rounded Ends | 40W | - | 90mm | 230mm | Ball Bearing | - | 1500rpm | - | 250mA | 40W | 10W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||
Each | 1+62,200 $ 5+60,420 $ 10+58,990 $ 25+57,540 $ 50+55,780 $ Plus de tarifs | 220V AC to 240V AC | 230V | Rectangular with Rounded Ends | 95W | - | 110mm | 300mm | Ball Bearing | - | 1500rpm | - | 700mA | 95W | 25W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||
Each | 1+50,680 $ 5+49,230 $ 10+48,070 $ 25+46,870 $ 50+45,450 $ Plus de tarifs | 220V AC to 240V AC | 230V | Rectangular with Rounded Ends | 73W | - | 103mm | 250mm | Ball Bearing | - | 1500rpm | - | 500mA | 73W | 18W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||
Each | 1+47,120 $ 5+45,570 $ 10+44,380 $ 25+43,180 $ 50+41,920 $ Plus de tarifs | 110V AC to 130 V AC | 115V | Rectangular with Rounded Ends | 60W | - | 94mm | 250mm | Ball Bearing | - | 1500rpm | - | 700mA | 60W | 16W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||
Each | 1+64,610 $ 5+62,760 $ 10+61,290 $ 25+59,770 $ 50+57,950 $ Plus de tarifs | 220V AC to 240V AC | 230V | Rectangular with Rounded Ends | 120W | - | 123mm | 300mm | Ball Bearing | - | 1500rpm | - | 600mA | 120W | 34W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||
Each | 1+44,720 $ 5+43,240 $ 10+42,120 $ 25+40,980 $ 50+39,790 $ Plus de tarifs | 110V AC to 130 V AC | 115V | Rectangular with Rounded Ends | 38W | - | 90mm | 230mm | Ball Bearing | - | 1500rpm | - | 230mA | 38W | 7W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||
Each | 1+44,720 $ 5+43,240 $ 10+42,120 $ 25+40,980 $ 50+39,790 $ Plus de tarifs | 110V AC to 130 V AC | 115V | Rectangular with Rounded Ends | 40W | - | 90mm | 230mm | Ball Bearing | - | 1500rpm | - | 250mA | 40W | 10W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||
Each | 1+39,330 $ 5+38,040 $ 10+37,060 $ 25+36,050 $ 50+35,000 $ Plus de tarifs | 110V AC to 130 V AC | 115V | Rectangular with Rounded Ends | 33W | - | 85mm | 200mm | Ball Bearing | - | 1500rpm | - | 210mA | 33W | 5W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | 60°C | - | OAM Series | ||||||