0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

284 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
25AK3609

RoHS

Each
1+67,240 $
25+62,390 $
50+58,620 $
100+57,010 $
250+55,400 $
-
-
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+83,880 $
5+78,600 $
10+75,490 $
25+71,950 $
50+67,560 $
Plus de tarifs
-
-
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1455

RoHS

Each
1+126,410 $
25+120,270 $
50+115,490 $
100+112,070 $
250+109,330 $
Thermoelectric Cooler
-
-
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF Series
2.44ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+78,710 $
25+74,870 $
50+71,890 $
100+69,770 $
250+68,070 $
Thermoelectric Cooler
-
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+62,670 $
25+59,620 $
50+57,240 $
100+55,560 $
250+54,200 $
Thermoelectric Cooler
-
-
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+87,430 $
5+81,920 $
10+78,680 $
25+75,000 $
50+70,420 $
Plus de tarifs
-
-
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+49,520 $
25+47,110 $
50+45,230 $
100+43,900 $
250+42,830 $
Thermoelectric Cooler
-
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
40Y2106

RoHS

EUROPEAN THERMODYNAMICS
Each
1+89,030 $
5+83,430 $
10+80,120 $
25+76,380 $
50+71,710 $
Plus de tarifs
-
-
-
1 Stage
-
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+123,880 $
25+117,850 $
50+113,160 $
100+109,810 $
250+107,150 $
Thermoelectric Cooler
-
-
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+85,490 $
25+81,330 $
50+78,090 $
100+75,790 $
250+73,940 $
Thermoelectric Cooler
-
-
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE Series
1.21ohm
100mm, UL-Style 1569, Unstripped
41AH4470

RoHS

Each
1+25,270 $
50+23,230 $
100+21,560 $
250+20,260 $
500+19,140 $
-
-
-
1 Stage
-
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4472

RoHS

Each
1+23,470 $
50+21,560 $
100+20,020 $
250+18,810 $
500+17,770 $
-
-
-
1 Stage
-
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+46,890 $
5+43,930 $
10+42,200 $
25+40,230 $
50+37,770 $
Plus de tarifs
-
-
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
40Y2094

RoHS

EUROPEAN THERMODYNAMICS
Each
1+39,250 $
5+36,780 $
10+35,320 $
25+33,670 $
50+31,610 $
Plus de tarifs
-
-
-
1 Stage
-
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
51Y4939

RoHS

EUROPEAN THERMODYNAMICS
Each
1+91,490 $
5+86,750 $
10+84,330 $
25+80,680 $
50+75,670 $
Plus de tarifs
-
-
-
1 Stage
-
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
85AK8313

RoHS

Each
1+15,590 $
100+13,100 $
250+12,170 $
500+11,440 $
1000+10,880 $
-
-
-
1 Stage
-
-
3A
15.5V
40mm
40mm
4.5mm
-
-
3.6ohm
100mm to 200mm Red & Black
19AM5983

RoHS

Each
1+58,320 $
-
-
-
-
-
53W
3.5A
24.1VDC
40mm
40mm
4.7mm
75°C
-
5.17ohm
20 AWG Red & Black
19AM5982

RoHS

Each
1+32,130 $
-
-
-
-
-
19.5W
2A
15.7VDC
30mm
30mm
4.75mm
77°C
-
6.7ohm
22 AWG Red & Black
19AM5968

RoHS

Each
1+20,100 $
-
-
-
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
19AM5977

RoHS

Each
1+25,190 $
-
-
-
-
-
75.4W
8.3A
15.4VDC
30mm
30mm
2.7mm
66°C
-
-
Red & Black
18AM1756

RoHS

Each
1+291,870 $
-
-
-
-
-
45W
2.8A
30V
122mm
160mm
-
-
-
-
-
18AM1749

RoHS

Each
1+133,760 $
-
-
-
-
-
20.4W
4.025A
15V
66.5mm
98.8mm
80mm
-
-
-
-
19AM5991

RoHS

Each
1+34,260 $
-
-
-
-
-
7.1W
1.5A
7.9V
13.2mm
13.2mm
2.4mm
72.9°C
-
4.89ohm
30 AWG Solid Bare
19AM5984

RoHS

Each
1+59,180 $
-
-
-
-
-
163W
10.5A
24.1VDC
40mm
40mm
3.3mm
75°C
-
1.83ohm
20 AWG Red & Black
18AM1750

RoHS

Each
1+179,490 $
-
-
-
-
-
34W
5.82A
15V
84mm
100mm
67.37mm
-
-
-
-
51-75 sur 284 articles
sur 12 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique