0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2824

RoHS

Each
100+76,780 $
250+74,660 $
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN6785

RoHS

Each
72+90,110 $
100+88,550 $
250+86,980 $
-
-
Thermoelectric Generator
1 Stage
-
5.4W
1A
5.4VDC
30mm
30mm
3.5mm
-
-
4.2ohm
150mm 22 AWG Red & Black
46AM7406

RoHS

Each
1+33,440 $
5+31,540 $
10+30,730 $
25+29,520 $
50+28,980 $
Plus de tarifs
-
-
-
1 Stage
-
68.8W
8A
15.4V
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7402

RoHS

Each
1+28,630 $
5+26,990 $
10+26,310 $
25+25,270 $
50+24,810 $
Plus de tarifs
-
-
-
1 Stage
-
35.6W
4A
15.4V
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
08P1464

RoHS

Each
1+65,670 $
25+62,470 $
50+59,980 $
100+58,220 $
250+56,800 $
Thermoelectric Cooler
-
-
1 Stage
130W
130W
15A
15.4V
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+74,810 $
25+71,170 $
50+68,340 $
100+66,320 $
250+64,690 $
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
41AH4473

RoHS

Each
1+25,270 $
50+23,230 $
100+21,560 $
250+20,260 $
500+19,140 $
-
-
-
1 Stage
-
68.5W
8A
15.4V
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+87,430 $
5+81,920 $
10+78,680 $
25+75,000 $
50+70,420 $
Plus de tarifs
-
-
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
19AM5968

RoHS

Each
1+20,100 $
-
-
-
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
59AM1645

RoHS

Each
1+64,610 $
5+60,920 $
10+59,290 $
25+57,180 $
50+55,750 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
08P1466

RoHS

Each
1+78,570 $
25+74,740 $
50+71,770 $
100+69,640 $
250+67,950 $
Thermoelectric Cooler
-
-
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
51Y4932

RoHS

EUROPEAN THERMODYNAMICS
Each
1+46,180 $
5+43,270 $
10+41,560 $
25+39,620 $
50+37,190 $
Plus de tarifs
-
-
-
1 Stage
-
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC Series
0.4ohm
100mm, UL-Style 1569, Unstripped
51Y4936

RoHS

EUROPEAN THERMODYNAMICS
Each
1+62,930 $
5+58,970 $
10+56,630 $
25+53,990 $
50+50,690 $
Plus de tarifs
-
-
-
1 Stage
-
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC Series
0.9ohm
100mm, UL-Style 1569, Unstripped
51Y4940

RoHS

EUROPEAN THERMODYNAMICS
Each
1+85,700 $
5+80,300 $
10+77,120 $
25+73,510 $
50+69,030 $
Plus de tarifs
-
-
-
1 Stage
-
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC Series
1.6ohm
100mm, UL-Style 1569, Unstripped
16AN2814

RoHS

Each
130+30,530 $
250+29,920 $
-
-
Thermoelectric Cooler
1 Stage
-
37.4W
8.5A
7.6VDC
20mm
40mm
3.5mm
68°C
CP85 Series
750mohm
100mm 20 AWG Red & Black
46AM7407

RoHS

Each
50+73,240 $
100+71,780 $
250+70,320 $
-
-
-
1 Stage
-
111.5W
8A
24.1VDC
40mm
40mm
3.5mm
68°C
TEC Series
2.35ohm
100mm 20 AWG Red & Black
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique