Thermoelectric Modules & Assemblies :
30 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
(17)
(7)
(2)
Depth
=3.6mm
1
(1)
(1)
(1)
(2)
(1)
(1)
(3)
(2)
Transducer Function
(6)
Module Type
(3)
No. of Stages
(28)
Power Rating
(1)
(1)
(1)
(1)
(1)
(1)
Cooling Power Pc
(1)
(1)
(1)
(2)
(1)
(1)
(2)
(2)
Current Max @ Diff Temperature Max
(1)
(3)
(1)
(1)
(3)
(7)
(10)
(1)
Voltage Max @ Diff Temperature Max
(1)
(2)
(1)
(1)
(2)
(1)
(2)
(1)
Length
(4)
(1)
(3)
(1)
(1)
(16)
(4)
Width
(6)
(1)
(3)
(1)
(1)
(14)
(4)
Emballage
(30)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Transducer Function | Module Type | Module Type | No. of Stages | Power Rating | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+37,730 $ 5+35,190 $ 10+34,170 $ 25+32,860 $ 50+31,910 $ Plus de tarifs | Thermoelectric Cooler | - | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||||
Each | 1+144,590 $ 25+137,560 $ 50+132,080 $ 100+128,180 $ 250+125,050 $ | Thermoelectric Cooler | - | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE Series | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 260+31,670 $ 500+29,980 $ | - | - | Thermoelectric Cooler | 1 Stage | - | 18.7W | 4A | 8.6VDC | 20mm | 20mm | 3.6mm | 66°C | arcTEC CP40 Series | 2ohm | 20 AWG Red & Black | ||||||
Each | 260+35,760 $ | - | - | Thermoelectric Cooler | 1 Stage | - | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | ||||||
Each | 1+72,420 $ 25+68,910 $ 50+66,170 $ 100+64,210 $ 250+62,640 $ | Thermoelectric Cooler | - | - | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE Series | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+153,330 $ 25+145,870 $ 50+140,070 $ 100+135,930 $ 250+132,610 $ | Thermoelectric Cooler | - | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+62,670 $ 25+59,620 $ 50+57,240 $ 100+55,560 $ 250+54,200 $ | Thermoelectric Cooler | - | - | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+27,400 $ 50+25,190 $ 100+23,370 $ 250+21,970 $ 500+20,760 $ | - | - | - | 1 Stage | - | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
19AM5966 RoHS | MULTICOMP PRO | Each | 1+19,350 $ | - | - | - | - | - | 9W | 3.7A | 3.9VDC | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | ||||
19AM5978 RoHS | MULTICOMP PRO | Each | 1+18,890 $ | - | - | - | - | - | 31.9W | 3.2A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | - | - | Red & Black | ||||
59AM1635 RoHS | SAME SKY | Each | 1+26,970 $ 5+25,420 $ 10+24,780 $ 25+23,960 $ 50+23,360 $ Plus de tarifs | - | Thermoelectric Cooler | - | 1 Stage | - | 18.7W | 4A | 8.6VDC | 20mm | 20mm | 3.6mm | 66°C | arcTEC CP40 Series | 2ohm | 20 AWG Red & Black | ||||
59AM1634 RoHS | Each | 1+46,150 $ 5+40,580 $ 10+33,910 $ 25+30,570 $ 50+28,340 $ Plus de tarifs | - | Thermoelectric Cooler | - | 1 Stage | - | 16.5W | 3.9A | 7.6VDC | 30mm | 15mm | 3.6mm | 70°C | arcTEC CP39H Series | 1.73ohm | 22 AWG Red & Black | |||||
59AM1636 RoHS | SAME SKY | Each | 1+31,720 $ 5+29,650 $ 10+28,830 $ 25+27,750 $ 50+26,920 $ Plus de tarifs | - | Thermoelectric Cooler | - | 1 Stage | - | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | ||||
Each | 1+64,280 $ 25+61,150 $ 50+58,720 $ 100+56,980 $ 250+55,590 $ | Thermoelectric Cooler | - | - | 1 Stage | 18.5W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE Series | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+34,310 $ 50+31,540 $ 100+29,260 $ 250+27,500 $ 500+25,980 $ | - | - | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+35,060 $ 50+32,220 $ 100+29,900 $ 250+28,100 $ 500+26,550 $ | - | - | - | 1 Stage | - | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+58,490 $ 25+53,960 $ 50+50,440 $ 100+48,930 $ 250+47,420 $ | - | - | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+38,580 $ 50+35,240 $ 100+32,520 $ 250+30,390 $ 500+28,570 $ | - | - | - | 1 Stage | - | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+77,070 $ 25+71,510 $ 50+67,200 $ 100+65,350 $ 250+63,500 $ | - | - | - | 1 Stage | - | 78W | 3.6A | 36.1V | 40mm | 40mm | 3.6mm | 72°C | - | 7.7ohm | - | |||||
Each | 100+34,580 $ | - | - | - | 1 Stage | - | 51.4W | 6A | 15.4VDC | 40mm | 40mm | 3.6mm | 68°C | TEC Series | 2.17ohm | 150mm, 20 AWG, PVC Insulated | ||||||
MULTICOMP PRO | Each | 1+42,540 $ 25+39,480 $ 50+37,100 $ 100+36,070 $ 250+35,060 $ | - | - | - | 1 Stage | - | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+43,890 $ 25+40,480 $ 50+37,840 $ 100+36,710 $ 250+35,570 $ | - | - | - | 1 Stage | - | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+35,640 $ 50+32,770 $ 100+30,400 $ 250+28,570 $ 500+27,000 $ | - | - | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+42,290 $ 50+38,870 $ 100+36,070 $ 250+33,890 $ 500+32,030 $ | - | - | - | 1 Stage | - | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+46,180 $ 5+43,270 $ 10+41,550 $ 25+39,620 $ 50+37,190 $ Plus de tarifs | - | - | - | 1 Stage | - | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC Series | 0.8ohm | 100mm, UL-Style 1569, Unstripped | |||||