0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1447

RoHS

Each
1+58,060 $
25+55,240 $
50+53,050 $
100+51,480 $
250+50,220 $
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+123,380 $
25+117,380 $
50+112,710 $
100+109,380 $
250+106,710 $
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+93,360 $
25+88,810 $
50+85,280 $
100+82,750 $
250+80,740 $
Thermoelectric Cooler
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+74,810 $
25+71,170 $
50+68,340 $
100+66,320 $
250+64,690 $
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+33,640 $
25+32,000 $
50+30,740 $
100+29,820 $
250+29,100 $
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+56,980 $
25+54,210 $
50+52,060 $
100+50,520 $
250+49,280 $
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+73,990 $
25+70,390 $
50+67,600 $
100+65,600 $
250+64,000 $
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+49,520 $
25+47,110 $
50+45,230 $
100+43,900 $
250+42,830 $
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+62,670 $
25+59,620 $
50+57,240 $
100+55,560 $
250+54,200 $
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+55,470 $
25+52,770 $
50+50,670 $
100+49,170 $
250+47,970 $
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+52,720 $
25+50,160 $
50+48,160 $
100+46,740 $
250+45,600 $
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+124,190 $
25+118,140 $
50+113,440 $
100+110,090 $
250+107,410 $
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+143,900 $
25+136,910 $
50+131,460 $
100+127,560 $
250+124,450 $
Thermoelectric Cooler
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
08P1455

RoHS

Each
1+126,410 $
25+120,270 $
50+115,490 $
100+112,070 $
250+109,330 $
Thermoelectric Cooler
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF Series
2.44ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+78,710 $
25+74,870 $
50+71,890 $
100+69,770 $
250+68,070 $
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+62,670 $
25+59,620 $
50+57,240 $
100+55,560 $
250+54,200 $
Thermoelectric Cooler
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+49,520 $
25+47,110 $
50+45,230 $
100+43,900 $
250+42,830 $
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+123,880 $
25+117,850 $
50+113,160 $
100+109,810 $
250+107,150 $
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+73,260 $
25+69,700 $
50+66,920 $
100+64,940 $
250+63,360 $
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1438

RoHS

Each
1+199,820 $
25+190,100 $
50+182,540 $
100+177,130 $
250+172,810 $
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE Series
4.27ohm
UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+58,490 $
25+53,960 $
50+50,440 $
100+48,930 $
250+47,420 $
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique