0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2777

RoHS

Each
300+22,520 $
500+22,070 $
-
-
Thermoelectric Cooler
1 Stage
-
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
100mm 20 AWG Red & Black
16AN2779

RoHS

Each
240+27,870 $
250+26,220 $
500+24,820 $
-
-
Thermoelectric Cooler
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
16AN2731

RoHS

Each
260+31,130 $
-
-
Thermoelectric Cooler
1 Stage
-
7.3W
3A
3.8VDC
15mm
15mm
3.8mm
70°C
CP30H Series
1ohm
100mm 22 AWG Red & Black
08P1430

RoHS

Each
1+62,670 $
25+59,620 $
50+57,240 $
100+55,560 $
250+54,200 $
Thermoelectric Cooler
-
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
41AH4481

RoHS

Each
1+27,400 $
50+25,190 $
100+23,370 $
250+21,970 $
500+20,760 $
-
-
-
1 Stage
-
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+62,670 $
25+59,620 $
50+57,240 $
100+55,560 $
250+54,200 $
Thermoelectric Cooler
-
-
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
40Y2094

RoHS

EUROPEAN THERMODYNAMICS
Each
1+39,250 $
5+36,780 $
10+35,320 $
25+33,670 $
50+31,610 $
Plus de tarifs
-
-
-
1 Stage
-
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
19AM5966

RoHS

Each
1+19,350 $
-
-
-
-
-
9W
3.7A
3.9VDC
15mm
15mm
3.6mm
70°C
-
-
Red & Black
59AM1637

RoHS

Each
1+22,270 $
5+18,110 $
10+17,850 $
25+17,280 $
50+17,240 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
08P1449

RoHS

Each
1+73,260 $
25+69,700 $
50+66,920 $
100+64,940 $
250+63,360 $
Thermoelectric Cooler
-
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
41AH4485

RoHS

Each
1+23,240 $
50+21,370 $
100+19,830 $
250+18,630 $
500+17,620 $
-
-
-
1 Stage
-
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
75Y0268

RoHS

EUROPEAN THERMODYNAMICS
Each
1+108,050 $
5+102,450 $
10+99,600 $
25+95,300 $
50+89,370 $
Plus de tarifs
-
-
-
1 Stage
-
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHM Series
-
100mm, UL-Style 1569, Unstripped
16AN2719

RoHS

Each
200+32,020 $
250+31,130 $
-
-
Thermoelectric Cooler
1 Stage
-
4.4W
2A
3.8VDC
15mm
15mm
4.7mm
70°C
CP20H Series
1.65ohm
100mm 22 AWG Red & Black
16AN2611

RoHS

Each
120+70,960 $
250+69,540 $
-
-
Thermoelectric Cooler
2 Stage
-
3.9W
2.3A
3.6V
15mm
15mm
6.6mm
91°C
-
1.45ohm
125mm 20 AWG Red & Black
16AN2730

RoHS

Each
240+31,230 $
250+29,400 $
500+27,820 $
-
-
Thermoelectric Cooler
1 Stage
-
6.5W
3A
3.8VDC
15mm
15mm
3.8mm
66°C
CP30 Series
1ohm
100mm 22 AWG Red & Black
16AN2755

RoHS

Each
260+24,890 $
500+24,400 $
-
-
Thermoelectric Cooler
1 Stage
-
8.1W
4A
3.8VDC
15mm
15mm
3.6mm
66°C
CP40 Series
800mohm
100mm 22 AWG Red & Black
16AN2776

RoHS

Each
300+27,480 $
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
15mm
15mm
3.1mm
70°C
CP60H Series
450mohm
100mm 22 AWG Red & Black
16AN2720

RoHS

Each
200+25,180 $
250+24,680 $
500+24,170 $
-
-
Thermoelectric Cooler
1 Stage
-
3.7W
2A
3.8VDC
15mm
15mm
5.02mm
66°C
CP20 Series
1.6ohm
100mm 22 AWG Red & Black
16AN2812

RoHS

Each
120+26,670 $
250+26,130 $
-
-
Thermoelectric Cooler
1 Stage
-
21W
8.5A
4.2VDC
15mm
30mm
3.4mm
70°C
CP85H Series
400mohm
100mm 20 AWG Red & Black
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique