0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

66 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5300

RoHS

Each
1+37,730 $
5+35,190 $
10+34,170 $
25+32,860 $
50+31,910 $
Plus de tarifs
Thermoelectric Cooler
-
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+45,370 $
5+42,320 $
10+41,080 $
25+39,520 $
50+38,380 $
Plus de tarifs
Thermoelectric Cooler
-
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+43,470 $
5+40,540 $
10+39,360 $
25+37,860 $
50+36,780 $
Plus de tarifs
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
94AC8400

RoHS

Each
1+33,460 $
5+31,210 $
10+30,290 $
25+29,140 $
50+28,300 $
Plus de tarifs
-
-
-
1 Stage
-
18.7W
4A
8.6VDC
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
16AN2791

RoHS

Each
150+36,410 $
250+35,410 $
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN6785

RoHS

Each
72+90,110 $
100+88,550 $
250+86,980 $
-
-
Thermoelectric Generator
1 Stage
-
5.4W
1A
5.4VDC
30mm
30mm
3.5mm
-
-
4.2ohm
150mm 22 AWG Red & Black
16AN2821

RoHS

Each
130+29,830 $
250+29,240 $
-
-
Thermoelectric Cooler
1 Stage
-
42W
8.5A
8.6VDC
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2785

RoHS

Each
140+31,030 $
250+30,400 $
-
-
Thermoelectric Cooler
1 Stage
-
19.7W
6A
5.6VDC
30mm
12mm
3.3mm
70°C
CP60H Series
760mohm
100mm 22 AWG Red & Black
46AM7402

RoHS

Each
1+28,630 $
5+26,990 $
10+26,310 $
25+25,270 $
50+24,810 $
Plus de tarifs
-
-
-
1 Stage
-
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
16AN2761

RoHS

Each
260+35,760 $
-
-
Thermoelectric Cooler
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
16AN2726

RoHS

Each
100+40,810 $
250+40,000 $
-
-
Thermoelectric Cooler
1 Stage
-
15.2W
2A
15.4VDC
30mm
30mm
5.02mm
66°C
CP20 Series
6.7ohm
100mm 22 AWG Red & Black
08P1436

RoHS

Each
1+93,360 $
25+88,810 $
50+85,280 $
100+82,750 $
250+80,740 $
Thermoelectric Cooler
-
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+72,420 $
25+68,910 $
50+66,170 $
100+64,210 $
250+62,640 $
Thermoelectric Cooler
-
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+118,520 $
25+112,750 $
50+108,260 $
100+105,060 $
250+102,500 $
Thermoelectric Cooler
-
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+58,910 $
25+56,030 $
50+53,810 $
100+52,230 $
250+50,950 $
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+153,330 $
25+145,870 $
50+140,070 $
100+135,930 $
250+132,610 $
Thermoelectric Cooler
-
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+73,990 $
25+70,390 $
50+67,600 $
100+65,600 $
250+64,000 $
Thermoelectric Cooler
-
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+91,290 $
25+86,850 $
50+83,390 $
100+80,930 $
250+78,960 $
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+49,520 $
25+47,110 $
50+45,230 $
100+43,900 $
250+42,830 $
Thermoelectric Cooler
-
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+55,470 $
25+52,770 $
50+50,670 $
100+49,170 $
250+47,970 $
Thermoelectric Cooler
-
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+49,520 $
25+47,110 $
50+45,230 $
100+43,900 $
250+42,830 $
Thermoelectric Cooler
-
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+46,890 $
5+43,930 $
10+42,200 $
25+40,230 $
50+37,770 $
Plus de tarifs
-
-
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
19AM5982

RoHS

Each
1+32,130 $
-
-
-
-
-
19.5W
2A
15.7VDC
30mm
30mm
4.75mm
77°C
-
6.7ohm
22 AWG Red & Black
19AM5977

RoHS

Each
1+25,190 $
-
-
-
-
-
75.4W
8.3A
15.4VDC
30mm
30mm
2.7mm
66°C
-
-
Red & Black
19AM5978

RoHS

Each
1+18,890 $
-
-
-
-
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
1-25 sur 66 articles
sur 3 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique