0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

74 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1437

RoHS

Each
1+144,590 $
25+137,560 $
50+132,080 $
100+128,180 $
250+125,050 $
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+46,870 $
5+43,720 $
10+42,440 $
25+40,830 $
50+39,650 $
Plus de tarifs
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+52,980 $
5+49,430 $
10+47,980 $
25+46,160 $
50+44,830 $
Plus de tarifs
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
16AN2804

RoHS

Each
60+71,440 $
100+70,010 $
250+68,590 $
-
-
Thermoelectric Cooler
2 Stage
-
40W
6.8A
16VDC
40mm
40mm
7.5mm
85°C
arcTEC CP68H-2 Series
2.12ohm
100mm 20 AWG Red & Black
16AN2824

RoHS

Each
100+76,780 $
250+74,660 $
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2823

RoHS

Each
100+48,730 $
250+47,750 $
-
-
Thermoelectric Cooler
1 Stage
-
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
46AM7406

RoHS

Each
1+33,440 $
5+31,540 $
10+30,730 $
25+29,520 $
50+28,980 $
Plus de tarifs
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+39,230 $
5+37,510 $
10+36,690 $
25+35,320 $
50+34,380 $
Plus de tarifs
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2825

RoHS

Each
100+42,430 $
250+41,260 $
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2712

RoHS

Each
50+123,280 $
100+119,980 $
250+116,690 $
-
-
Thermoelectric Cooler
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
46AM7409

RoHS

Each
1+31,000 $
5+29,230 $
10+28,500 $
25+27,370 $
50+26,490 $
Plus de tarifs
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
46AM7411

RoHS

Each
1+63,900 $
5+60,820 $
10+59,530 $
25+57,580 $
50+55,580 $
Plus de tarifs
-
-
-
1 Stage
-
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
16AN2799

RoHS

Each
100+56,710 $
250+55,150 $
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
16AN2800

RoHS

Each
100+44,420 $
250+43,210 $
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
08P1447

RoHS

Each
1+58,060 $
25+55,240 $
50+53,050 $
100+51,480 $
250+50,220 $
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+123,380 $
25+117,380 $
50+112,710 $
100+109,380 $
250+106,710 $
Thermoelectric Cooler
-
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+69,730 $
25+66,330 $
50+63,690 $
100+61,820 $
250+60,300 $
Thermoelectric Cooler
-
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+74,810 $
25+71,170 $
50+68,340 $
100+66,320 $
250+64,690 $
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+56,980 $
25+54,210 $
50+52,060 $
100+50,520 $
250+49,280 $
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+124,190 $
25+118,140 $
50+113,440 $
100+110,090 $
250+107,410 $
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+143,900 $
25+136,910 $
50+131,460 $
100+127,560 $
250+124,450 $
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+83,880 $
5+78,600 $
10+75,490 $
25+71,950 $
50+67,560 $
Plus de tarifs
-
-
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1455

RoHS

Each
1+126,410 $
25+120,270 $
50+115,490 $
100+112,070 $
250+109,330 $
Thermoelectric Cooler
-
-
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF Series
2.44ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+41,310 $
25+38,340 $
50+36,030 $
100+35,030 $
250+34,050 $
-
-
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
41AH4473

RoHS

Each
1+25,270 $
50+23,230 $
100+21,560 $
250+20,260 $
500+19,140 $
-
-
-
1 Stage
-
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique