2. Cooling & Thermal Management
                                                                                                3. Thermoelectric Modules & Assemblies
                                                                                                Imprimer la page

                                                                                                MCHPE-128-10-05-E

                                                                                                PELTIER MODULE, 88W, 30 x 30 x 3.6mm

                                                                                                MULTICOMP PRO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                MULTICOMP PRO MCHPE-128-10-05-E
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantMCHPE-128-10-05-E
                                                                                                Code Commande08P1424
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                24 En Stock
                                                                                                QuantitéPrix
                                                                                                1+158,660 $
                                                                                                25+151,140 $
                                                                                                50+145,300 $
                                                                                                100+141,120 $
                                                                                                250+137,780 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                158,66 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MULTICOMP PRO
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantMCHPE-128-10-05-E
                                                                                                Code Commande08P1424
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Transducer FunctionThermoelectric Cooler
                                                                                                Power Rating88W
                                                                                                No. of Stages1 Stage
                                                                                                Cooling Power Pc88W
                                                                                                Current Max @ Diff Temperature Max9A
                                                                                                Voltage Max @ Diff Temperature Max15.8VDC
                                                                                                Length30mm
                                                                                                Width30mm
                                                                                                Depth3.6mm
                                                                                                Temperature Difference Max68°C
                                                                                                Product Range-
                                                                                                Internal Resistance1.4ohm
                                                                                                Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                The MCHPE-128-10-05-E is a Peltier Cooler with thermoelectric modules transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. With operation current close to 0.5 Imax extremely high COP (coefficient of performance possible. Preferable application, high cooling capacity at high temperatures/cycling.

                                                                                                • Solid-state reliability
                                                                                                • High integrity nickel diffusion barriers on elements
                                                                                                • High strength for rugged environments
                                                                                                • Porched style for enhanced lead wire strength
                                                                                                • Sealed & lapped for multi-module applications
                                                                                                • RoHS and Reach compliant
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Applications

                                                                                                Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Transducer Function

                                                                                                Thermoelectric Cooler

                                                                                                No. of Stages

                                                                                                1 Stage

                                                                                                Current Max @ Diff Temperature Max

                                                                                                9A

                                                                                                Length

                                                                                                30mm

                                                                                                Depth

                                                                                                3.6mm

                                                                                                Product Range

                                                                                                -

                                                                                                Lead Wires

                                                                                                100mm, UL-Style 1569, Unstripped

                                                                                                Power Rating

                                                                                                88W

                                                                                                Cooling Power Pc

                                                                                                88W

                                                                                                Voltage Max @ Diff Temperature Max

                                                                                                15.8VDC

                                                                                                Width

                                                                                                30mm

                                                                                                Temperature Difference Max

                                                                                                68°C

                                                                                                Internal Resistance

                                                                                                1.4ohm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.