0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+31,070 $
5+28,970 $
10+28,130 $
25+27,050 $
50+26,270 $
Plus de tarifs
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+37,730 $
5+35,190 $
10+34,170 $
25+32,860 $
50+31,910 $
Plus de tarifs
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+45,370 $
5+42,320 $
10+41,080 $
25+39,520 $
50+38,380 $
Plus de tarifs
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+46,870 $
5+43,720 $
10+42,440 $
25+40,830 $
50+39,650 $
Plus de tarifs
Thermoelectric Cooler
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+43,470 $
5+40,540 $
10+39,360 $
25+37,860 $
50+36,780 $
Plus de tarifs
Thermoelectric Cooler
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
18AN0698

RoHS

Each
50+77,900 $
100+73,070 $
250+70,600 $
-
Thermoelectric Cooler
1 Stage
-
71.1W
8A
15.4VDC
1.97"
1.97"
0.19"
67°C
TEC Series
1.62ohm
150mm 20 AWG Red & Black
18AN0695

RoHS

Each
50+31,650 $
100+29,290 $
250+27,890 $
-
Thermoelectric Cooler
1 Stage
-
8.6W
3.9A
3.75VDC
0.79"
0.79"
0.17"
67°C
TEC Series
750mohm
150mm 20 AWG Red & Black
18AN0696

RoHS

Each
50+34,880 $
100+32,260 $
250+30,730 $
-
Thermoelectric Cooler
1 Stage
-
52.4W
15A
5.9V
0.98"
0.98"
0.12"
67°C
TEC Series
300mohm
150mm 20 AWG Red & Black
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+87,430 $
5+81,920 $
10+78,680 $
25+75,000 $
50+70,420 $
Plus de tarifs
-
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2094

RoHS

EUROPEAN THERMODYNAMICS
Each
1+39,250 $
5+36,780 $
10+35,320 $
25+33,670 $
50+31,610 $
Plus de tarifs
-
-
1 Stage
-
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
19AM5971

RoHS

Each
1+18,780 $
-
-
-
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
19AM5980

RoHS

Each
1+19,050 $
-
-
-
-
68.1W
7A
15.4VDC
40mm
40mm
3.7mm
67°C
-
-
Red & Black
19AM5978

RoHS

Each
1+18,890 $
-
-
-
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
19AM5979

RoHS

Each
1+18,490 $
-
-
-
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
79AC5302

RoHS

Each
100+32,620 $
250+31,960 $
Thermoelectric Cooler
-
1 Stage
21.4W
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
25AK3606

RoHS

Each
1+42,980 $
25+39,880 $
50+37,480 $
100+36,450 $
250+35,420 $
-
-
1 Stage
-
600mW
800mA
1.3V
4.9mm
3.25mm
2.45mm
67°C
-
-
100mm, UL-Style 1569, PVC Insulated
25AK3604

RoHS

Each
1+56,030 $
25+52,000 $
50+48,860 $
100+47,510 $
250+46,180 $
-
-
1 Stage
-
4W
1.8A
3.5V
8.8mm
8.8mm
2.4mm
67°C
Multicomp Pro Peltier Module
-
UL-Style 1569, PVC Insulated
40Y2103

RoHS

EUROPEAN THERMODYNAMICS
Each
1+90,710 $
5+84,990 $
10+81,620 $
25+77,820 $
50+73,060 $
Plus de tarifs
-
-
1 Stage
-
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2105

RoHS

EUROPEAN THERMODYNAMICS
Each
1+87,400 $
5+81,890 $
10+78,650 $
25+74,980 $
50+70,390 $
Plus de tarifs
-
-
1 Stage
-
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique