0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

63 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
94AC8402

RoHS

Each
1+52,980 $
5+49,430 $
10+47,980 $
25+46,160 $
50+44,830 $
Plus de tarifs
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
94AC8400

RoHS

Each
1+33,460 $
5+31,210 $
10+30,290 $
25+29,140 $
50+28,300 $
Plus de tarifs
-
-
-
1 Stage
-
18.7W
4A
8.6V
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
16AN2629

RoHS

Each
50+51,620 $
100+50,570 $
250+50,550 $
-
-
Thermoelectric Cooler
1 Stage
-
14.5W
5A
5.3V
20mm
10mm
2.9mm
68°C
-
860mohm
100mm 24 AWG Red & Black
16AN2824

RoHS

Each
100+76,780 $
250+74,660 $
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2759

RoHS

Each
140+50,720 $
250+49,710 $
-
-
Thermoelectric Cooler
1 Stage
-
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
18AN0697

RoHS

Each
50+103,460 $
100+97,040 $
250+93,760 $
-
-
Thermoelectric Cooler
1 Stage
-
200W
20A
15.4VDC
1.97"
1.97"
0.13"
68°C
TEC Series
580mohm
150mm 20 AWG Red & Black
46AM7406

RoHS

Each
1+33,440 $
5+31,540 $
10+30,730 $
25+29,520 $
50+28,980 $
Plus de tarifs
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+39,230 $
5+37,510 $
10+36,690 $
25+35,320 $
50+34,380 $
Plus de tarifs
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2821

RoHS

Each
130+29,830 $
250+29,240 $
-
-
Thermoelectric Cooler
1 Stage
-
42W
8.5A
8.6V
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2784

RoHS

Each
240+24,280 $
250+23,800 $
500+23,320 $
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
16AN2825

RoHS

Each
100+42,430 $
250+41,260 $
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
46AM7402

RoHS

Each
1+28,630 $
5+26,990 $
10+26,310 $
25+25,270 $
50+24,810 $
Plus de tarifs
-
-
-
1 Stage
-
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
16AN2712

RoHS

Each
50+123,280 $
100+119,980 $
250+116,690 $
-
-
Thermoelectric Cooler
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
46AM7409

RoHS

Each
1+31,000 $
5+29,230 $
10+28,500 $
25+27,370 $
50+26,490 $
Plus de tarifs
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
46AM7411

RoHS

Each
1+63,900 $
5+60,820 $
10+59,530 $
25+57,580 $
50+55,580 $
Plus de tarifs
-
-
-
1 Stage
-
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
16AN2779

RoHS

Each
240+27,870 $
250+26,220 $
500+24,820 $
-
-
Thermoelectric Cooler
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
16AN2666

RoHS

Each
100+89,730 $
250+87,250 $
-
-
Thermoelectric Cooler
1 Stage
-
3.7W
800mA
8.8VDC
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
100mm 28 AWG Red & Black
16AN2800

RoHS

Each
100+44,420 $
250+43,210 $
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
08P1464

RoHS

Each
1+65,670 $
25+62,470 $
50+59,980 $
100+58,220 $
250+56,800 $
Thermoelectric Cooler
-
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+69,730 $
25+66,330 $
50+63,690 $
100+61,820 $
250+60,300 $
Thermoelectric Cooler
-
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+74,810 $
25+71,170 $
50+68,340 $
100+66,320 $
250+64,690 $
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+153,330 $
25+145,870 $
50+140,070 $
100+135,930 $
250+132,610 $
Thermoelectric Cooler
-
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+392,400 $
25+373,320 $
50+358,460 $
100+347,870 $
250+339,370 $
Thermoelectric Cooler
-
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
40Y2106

RoHS

EUROPEAN THERMODYNAMICS
Each
1+89,030 $
5+83,430 $
10+80,120 $
25+76,380 $
50+71,710 $
Plus de tarifs
-
-
-
1 Stage
-
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+46,890 $
5+43,930 $
10+42,200 $
25+40,230 $
50+37,770 $
Plus de tarifs
-
-
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
1-25 sur 63 articles
sur 3 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique