0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5300

RoHS

Each
1+37,730 $
5+35,190 $
10+34,170 $
25+32,860 $
50+31,910 $
Plus de tarifs
Thermoelectric Cooler
-
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5304

RoHS

Each
1+46,870 $
5+43,720 $
10+42,440 $
25+40,830 $
50+39,650 $
Plus de tarifs
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+52,980 $
5+49,430 $
10+47,980 $
25+46,160 $
50+44,830 $
Plus de tarifs
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+43,470 $
5+40,540 $
10+39,360 $
25+37,860 $
50+36,780 $
Plus de tarifs
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
16AN2791

RoHS

Each
150+36,410 $
250+35,410 $
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2759

RoHS

Each
140+50,720 $
250+49,710 $
-
-
Thermoelectric Cooler
1 Stage
-
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
16AN2825

RoHS

Each
100+42,430 $
250+41,260 $
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2761

RoHS

Each
260+35,760 $
-
-
Thermoelectric Cooler
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
16AN2800

RoHS

Each
100+44,420 $
250+43,210 $
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
16AN2726

RoHS

Each
100+40,810 $
250+40,000 $
-
-
Thermoelectric Cooler
1 Stage
-
15.2W
2A
15.4VDC
30mm
30mm
5.02mm
66°C
CP20 Series
6.7ohm
100mm 22 AWG Red & Black
08P1464

RoHS

Each
1+65,670 $
25+62,470 $
50+59,980 $
100+58,220 $
250+56,800 $
Thermoelectric Cooler
-
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+69,730 $
25+66,330 $
50+63,690 $
100+61,820 $
250+60,300 $
Thermoelectric Cooler
-
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
41AH4473

RoHS

Each
1+25,270 $
50+23,230 $
100+21,560 $
250+20,260 $
500+19,140 $
-
-
-
1 Stage
-
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4472

RoHS

Each
1+23,470 $
50+21,560 $
100+20,020 $
250+18,810 $
500+17,770 $
-
-
-
1 Stage
-
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4470

RoHS

Each
1+25,270 $
50+23,230 $
100+21,560 $
250+20,260 $
500+19,140 $
-
-
-
1 Stage
-
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+46,890 $
5+43,930 $
10+42,200 $
25+40,230 $
50+37,770 $
Plus de tarifs
-
-
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
59AM1636

RoHS

Each
1+31,720 $
5+29,650 $
10+28,830 $
25+27,750 $
50+26,920 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
59AM1642

RoHS

Each
1+31,540 $
5+29,240 $
10+28,440 $
25+27,350 $
50+26,400 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
41AH4471

RoHS

Each
1+23,470 $
50+21,560 $
100+20,020 $
250+18,810 $
500+17,770 $
-
-
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
79AC5302

RoHS

Each
100+32,620 $
250+31,960 $
Thermoelectric Cooler
-
-
1 Stage
21.4W
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
40Y2096

RoHS

EUROPEAN THERMODYNAMICS
Each
1+51,930 $
5+48,660 $
10+46,730 $
25+44,560 $
50+41,830 $
Plus de tarifs
-
-
-
1 Stage
-
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
94AC8401

RoHS

Each
100+34,580 $
-
-
-
1 Stage
-
51.4W
6A
15.4VDC
40mm
40mm
3.6mm
68°C
TEC Series
2.17ohm
150mm, 20 AWG, PVC Insulated
59AM1644

RoHS

Each
1+37,660 $
5+35,800 $
10+34,890 $
25+33,700 $
50+32,830 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
16AN2702

RoHS

Each
100+76,780 $
250+74,660 $
-
-
Thermoelectric Cooler
1 Stage
-
110W
12.5A
15.4VDC
40mm
40mm
3.7mm
68°C
arcTEC Series
950mohm
100mm 18 AWG Red & Black
59AM1646

RoHS

Each
1+37,030 $
5+34,490 $
10+33,630 $
25+32,260 $
50+31,450 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique