0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2666

RoHS

Each
100+89,730 $
250+87,250 $
-
Thermoelectric Cooler
1 Stage
-
3.7W
800mA
8.8VDC
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
100mm 28 AWG Red & Black
08P1434

RoHS

Each
1+73,990 $
25+70,390 $
50+67,600 $
100+65,600 $
250+64,000 $
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+65,970 $
25+62,760 $
50+60,260 $
100+58,480 $
250+57,050 $
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+49,520 $
25+47,110 $
50+45,230 $
100+43,900 $
250+42,830 $
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+52,720 $
25+50,160 $
50+48,160 $
100+46,740 $
250+45,600 $
Thermoelectric Cooler
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+49,520 $
25+47,110 $
50+45,230 $
100+43,900 $
250+42,830 $
Thermoelectric Cooler
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+85,490 $
25+81,330 $
50+78,090 $
100+75,790 $
250+73,940 $
Thermoelectric Cooler
-
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE Series
1.21ohm
100mm, UL-Style 1569, Unstripped
08P1432

RoHS

Each
1+64,280 $
25+61,150 $
50+58,720 $
100+56,980 $
250+55,590 $
Thermoelectric Cooler
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
16AN2781

RoHS

Each
300+30,740 $
-
Thermoelectric Cooler
1 Stage
-
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
CP60H Series
1.05ohm
100mm 22 AWG Red & Black
16AN2820

RoHS

Each
140+35,630 $
250+34,920 $
-
Thermoelectric Cooler
1 Stage
-
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
CP85H Series
850mohm
100mm 20 AWG Red & Black
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique