2. Development Boards, Evaluation Tools
                                                                                                3. Analog Development Kit Accessories
                                                                                                Imprimer la page

                                                                                                KITXMCLEDDALI20RGBTOBO1

                                                                                                RGB LED Lighting Shield, Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON KITXMCLEDDALI20RGBTOBO1
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantKITXMCLEDDALI20RGBTOBO1
                                                                                                Code Commande49AH9268
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+144,630 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                144,63 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantKITXMCLEDDALI20RGBTOBO1
                                                                                                Code Commande49AH9268
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerInfineon
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0
                                                                                                Accessory TypeRGB LED Lighting Shield
                                                                                                Silicon Core NumberXMC1302
                                                                                                Silicon Family NameXMC1000
                                                                                                For Use WithArduino Uno R3 Boards & Infineon XMC1100 Boot Kit
                                                                                                Kit ContentsEval Board XMC1302
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                KITXMCLEDDALI20RGBTOBO1 is a XMC 3-ch RGB LED lighting shield with XMC1302. This shield is one of the first intelligent evaluation board compatible with Arduino as well as Infineon’s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps for fast prototyping and in-expensive evaluation of LED lighting applications. This shield with XMC1302 uses a DC/DC buck topology and can drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Color Control Unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables extreme low-cost but high quality LED lighting solutions with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, color mixing for different topologies and it can be extended with for example DALI/DMX or radar.

                                                                                                • Easy configurable for various light engines and any input voltage (within operating conditions)
                                                                                                • Wide DC input voltage range
                                                                                                • Simple I2C interface
                                                                                                • DALI and DMX interface
                                                                                                • Fast prototyping of 3 channels RGB LED lighting
                                                                                                • Flicker-free light thanks to high-speed pulse density modulation
                                                                                                • Easy to use dynamic dimming and color control
                                                                                                • Small size thanks to high-frequency current control (high power density)
                                                                                                • Suitable for LED lighting, home appliances and building automation applications

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0

                                                                                                Silicon Core Number

                                                                                                XMC1302

                                                                                                For Use With

                                                                                                Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit

                                                                                                Product Range

                                                                                                -

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Accessory Type

                                                                                                RGB LED Lighting Shield

                                                                                                Silicon Family Name

                                                                                                XMC1000

                                                                                                Kit Contents

                                                                                                Eval Board XMC1302

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit