2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                DK-K7-CONN-G

                                                                                                CONNECTIVITY KIT, KINTEX-7 FPGA

                                                                                                AMD
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMD DK-K7-CONN-G
                                                                                                FabricantAMD
                                                                                                Réf. FabricantDK-K7-CONN-G
                                                                                                Code Commande32AC9655
                                                                                                Egalement appeléNon-Cancellable and Non-Returnable (NCNR)
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 56 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+7 113,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                7 113,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AMD
                                                                                                FabricantAMD
                                                                                                Réf. FabricantDK-K7-CONN-G
                                                                                                Code Commande32AC9655
                                                                                                Egalement appeléNon-Cancellable and Non-Returnable (NCNR)
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerXilinx
                                                                                                Silicon Core NumberXC7K325T-2FFG900C 
                                                                                                Kit Application TypeEmbedded Connectivity
                                                                                                Application Sub Type-
                                                                                                Core ArchitectureFPGA
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family NameKintex-7
                                                                                                Kit ContentsEval Brd XC7K325T-2FFG900C, Vivado Design Suite, FMC Card, Documentation, Pwr Supply & Cables
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The DK-K7-CONN-G from Xilinx is a Kintex®-7 FPGA connectivity kit. This is a 20Gb/s platform for high bandwidth and high performance applications containing all the necessary hardware, tools and IP to power quickly through user evaluation and development of connectivity systems. This includes a 20Gb/s targeted reference design featuring PCI Express®, a DMA IP core from Northwest Logic, 10GBase-R, AXI and a Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design the board includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this board contains the relevant SFP+ FMC daughter card, cable and transceiver modules needed to utilize this design. It implement video display applications with HDMI out expand I/O with the FPGA Mezzanine Card (FMC) interface.

                                                                                                • Optimized for quickly prototyping high performance serial transceiver application via Kintex®-7 FPGA
                                                                                                • Demonstrates an featuring 10GBase-R interfacing to external DDR3 memory
                                                                                                • Advanced memory interface with 1GB DDR3 SODIM memory
                                                                                                • Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA pairs, UART, IIC
                                                                                                • Supports embedded processing with MicroBlaze, soft 32bit RISC
                                                                                                • Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII​)

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Contenu

                                                                                                XC7K325T-2FFG900C FPGA, Full seat Vivado® design suite, Northwest logic PCI express DMA back-end IP (Evaluation License, 12hr hardware timeout), Control & monitor GUI, Fedora 16 Live OS DVD required software drivers and source code, FMC daughter card, Two 10Gb Ethernet transceiver modules and a single fibre optic patch cable, Targeted reference design, Board design files (DxDesigner 2005, Allegro 16.3 – 16.5), Cables and power supply.

                                                                                                Avertissements

                                                                                                Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                Remarques

                                                                                                Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Xilinx

                                                                                                Kit Application Type

                                                                                                Embedded Connectivity

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Silicon Family Name

                                                                                                Kintex-7

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                XC7K325T-2FFG900C 

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Eval Brd XC7K325T-2FFG900C, Vivado Design Suite, FMC Card, Documentation, Pwr Supply & Cables

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (3)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit