2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                EVAL-CN0550-EBZ

                                                                                                EVAL BOARD, USB PORT ISOLATOR

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-CN0550-EBZ
                                                                                                ANALOG DEVICES EVAL-CN0550-EBZ
                                                                                                ANALOG DEVICES EVAL-CN0550-EBZ
                                                                                                ANALOG DEVICES EVAL-CN0550-EBZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-CN0550-EBZ
                                                                                                Code Commande79AK4357
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                16 En Stock
                                                                                                QuantitéPrix
                                                                                                1+67,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                67,59 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-CN0550-EBZ
                                                                                                Code Commande79AK4357
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADUM3165BRSZ
                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeUSB Port Isolator
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsCircuit Evaluation Board CN0550
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                EVAL-CN0550-EBZ is a 4-layer printed circuit board (PCB) that allows evaluation of the CN0550 high speed USB 2.0 peripheral isolator circuit. The board is fabricated with a 0.5oz./1oz. copper cladding and IPC-4101 (or IPC-4103) laminates and bonding materials. Designed to be connected between a host controller and a USB peripheral device, the EVAL-CN0550-EBZ features a small form factor with dimensions of 2.315 in × 1.335 in x 0.062mm (PCB only). The evaluation board uses standard Type-A USB connectors for its signal path for easy integration with USB systems, a male connector is used for the host side and a female connector is used for the peripheral side. Straight headers on each side allow the users to use an external power supply for high-current applications.

                                                                                                • High speed isolated USB 2.0 board

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                ADUM3165BRSZ

                                                                                                Application Sub Type

                                                                                                USB Port Isolator

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Circuit Evaluation Board CN0550

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.