2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                AT88SC-DK1

                                                                                                Development Kit, Microchip CryptoMemory EEPROM & Adapter

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP AT88SC-DK1
                                                                                                MICROCHIP AT88SC-DK1
                                                                                                MICROCHIP AT88SC-DK1
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantAT88SC-DK1
                                                                                                Code Commande68T4764
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantAT88SC-DK1
                                                                                                Code Commande68T4764
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Silicon Core NumberAT88SC
                                                                                                Kit Application TypeCrypto Authentication
                                                                                                Application Sub Type-
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-ArchitectureCryptoMemory
                                                                                                Silicon Family NameAVR
                                                                                                Kit ContentsDev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The AT88SC-DK1 is a 1K to 256K CryptoMemory adaptor and development kit for embedded applications. CryptoMemory is a low cost alternative to cryptographic microcontrollers. It offers an affordable alternative to secure microcontrollers without the financial cost or the complexity of integrating a microcontroller into a system. The purely logic based cryptography in CryptoMemory eliminates the need for an operating system. The CryptoMemory is an EEPROM memory with a 64bit embedded hardware cryptographic interface. The memory is divided into separate configuration and user sections. The user customizes the security features and options of CryptoMemory by programming the configuration.

                                                                                                • Free access for use as straight memory
                                                                                                • Password protection using a choice of 8 sets of separate read/write passwords
                                                                                                • Mutual Authentication using choice of 4 sets of 64bit keys
                                                                                                • Full data encryption for data confidentiality

                                                                                                Applications

                                                                                                Security, Embedded Design & Development

                                                                                                Contenu

                                                                                                AT88SC-DK1 CD, CryptoMemory adaptor board, one tube of CryptoMemory samples, Black Red patch cord, Green Yellow patch cord.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Kit Application Type

                                                                                                Crypto Authentication

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Silicon Family Name

                                                                                                AVR

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AT88SC

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                CryptoMemory

                                                                                                Kit Contents

                                                                                                Dev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit