2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                IRAUDAMP21

                                                                                                Reference Design Board, IR4321, Class D Audio Power Amplifier, Audio

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON IRAUDAMP21
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIRAUDAMP21
                                                                                                Code Commande02AH6896
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 33 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+422,270 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                422,27 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIRAUDAMP21
                                                                                                Code Commande02AH6896
                                                                                                Silicon ManufacturerInfineon
                                                                                                Silicon Core NumberIR4321
                                                                                                Kit Application TypeAudio
                                                                                                Application Sub TypeClass D Audio Power Amplifier
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsReference Design Board IR4321
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                IRAUDAMP21 is a reference design. It is a two-channel, 90W/ch (2ohm/±18V; no heatsink)/ 135W/ch (2ohm/±22V; with heatsink) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IR4321 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels. Typical applications include AV receivers, home theater systems, mini component stereos, powered speakers, sub-woofers, musical instrument amplifiers and car audio amplifiers.

                                                                                                • 90W x 2 ch (10%THD+N 2ohm load; no heatsink), 135W x 2 ch (10%THD+N 2ohm load; with heatsink)
                                                                                                • Over-current protection (OCP), high side and low side over-voltage protection (OVP)
                                                                                                • Under-voltage protection (UVP)
                                                                                                • high side and low side DC protection (DCP)
                                                                                                • Over-temperature protection (OTP)
                                                                                                • Self-oscillating half-bridge topology with optional clock synchronization
                                                                                                • Supply voltages of ±12 to ±18V without heatsink, ±12 to ±22V with heatsink
                                                                                                • 400KHz self-oscillating frequency at no input signal, adjustable
                                                                                                • 26dB gain setting at 1Vrms input yields rated power
                                                                                                • ±70mA idling supply current and 2.4W total idle power consumption at no input signal

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Kit Application Type

                                                                                                Audio

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                IR4321

                                                                                                Application Sub Type

                                                                                                Class D Audio Power Amplifier

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Reference Design Board IR4321

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.