2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                IRAUDAMP9

                                                                                                Reference Design Board, IRS2092S, Class D Audio Power Amplifier, Audio

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON IRAUDAMP9
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIRAUDAMP9
                                                                                                Code Commande02AH6897
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIRAUDAMP9
                                                                                                Code Commande02AH6897
                                                                                                Silicon ManufacturerInfineon
                                                                                                Silicon Core NumberIRS2092S
                                                                                                Kit Application TypeAudio
                                                                                                Application Sub TypeClass D Audio Power Amplifier
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsReference Design Board IRS2092S
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Aperçu du produit

                                                                                                IRAUDAMP9 is a reference design that is a single-channel 1.7KW ( at 2ohm load) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IRS2092S Class D audio controller and external gate buffer, to implement protection circuits, and design an optimum PCB layout using the IRFB4227 (x 2 Pairs) TO-220 MOSFETs. This reference design may require additional heatsink or fan for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The 1-channel design is capable of delivering higher than its rated power with provision of larger heat sink ( Rth <lt/>2°C/W). Typical applications include pro-audio amplifiers, powered speakers, active sub-woofers, P.A. systems, car audio amplifier and musical instrument amplifier.

                                                                                                • Residual noise: 290μV, IHF-A weighted, AES-17 filter
                                                                                                • Distortion: 0.07% THD+N at 600W, 2ohm
                                                                                                • Efficiency of 97% at 1.7KW, 2ohm
                                                                                                • Output Over-current protection (OCP), high-side and low-side input OVP
                                                                                                • Input Under-voltage protection (UVP), Output DC-offset protection (DCP)
                                                                                                • Over-temperature protection (OTP)
                                                                                                • Self-oscillating half-bridge topology with optional clock synchronization
                                                                                                • ±75V supply voltages and 2ohm load impedance
                                                                                                • 300KHz self-oscillating frequency

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Kit Application Type

                                                                                                Audio

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                IRS2092S

                                                                                                Application Sub Type

                                                                                                Class D Audio Power Amplifier

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Reference Design Board IRS2092S

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (23-Jan-2024)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.