2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Imprimer la page

                                                                                                  MAXREFDES277#

                                                                                                  Reference Design Board, MAX14819A, IO-Link Transceiver

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAXREFDES277#
                                                                                                  ANALOG DEVICES MAXREFDES277#
                                                                                                  ANALOG DEVICES MAXREFDES277#
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAXREFDES277#
                                                                                                  Code Commande01AM4808
                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+800,530 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  800,53 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAXREFDES277#
                                                                                                  Code Commande01AM4808
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX14819A
                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeIO-Link Transceiver
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsReference Design Board MAX14819A, 2x M12-to-Wire IO-Link Cables
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  MAXREFDES277# is a two-channel IO-link host in Pmod form factor reference design optimized for quick prototyping. This design uses the Technologie Management Gruppe (TMG TE) IO-Link host stack for the MAX14819A IO-Link host transceiver and is both an evaluation model for an IO-Link host as well as an IO-Link sensor/actuator development and test system. Two IO-Link ports allow for simultaneous testing of up to two different sensors or actuators. In this design, an STM32™ low-power microcontroller interfaces between the MAX14819A and the control board. The MAX14819A is a dual-channel IO-Link host transceiver with integrated framers and L+ supply controllers. Integrated L+ controllers are used to supply power to connected IO-Link devices. The MAX14819A integrated IO-Link framer offloads time-critical tasks from the microcontroller, easing prototyping and software requirements. Typical applications include industrial automation, smart sensors and actuator modules, PLC and DCS.

                                                                                                  • IEC 61131-9 compliant
                                                                                                  • Pmod form factor
                                                                                                  • Optimized for use with Trinamic MicroPython TMCM-0960-MotionPy V21

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MAX14819A

                                                                                                  Application Sub Type

                                                                                                  IO-Link Transceiver

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design Board MAX14819A, 2x M12-to-Wire IO-Link Cables

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Documents techniques (1)

                                                                                                  User Manual EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility