2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                MAXREFDES106#

                                                                                                Platform, MAX32666/MAX86178/MAX32674C, ARM Cortex-M4, Heart Rate/SpO2/Respiration/Skin/Temperature

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAXREFDES106#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAXREFDES106#
                                                                                                Code Commande18AM2656
                                                                                                Votre numéro de pièce
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+875,750 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                875,75 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAXREFDES106#
                                                                                                Code Commande18AM2656
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX32666, MAX86178, MAX32674C
                                                                                                Kit Application TypeSensor
                                                                                                Application Sub TypeHeart Rate, SpO2 & Respiration Rate, Skin and Ambient Temperature
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsHealth Sensor Chest-Patch Platform MAX32666/MAX86178/MAX32674C, USB Micro-B Cable, USB Dongle
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                MAXREFDES106# health system platform 4.0 is a chest patch reference design that performs vital sign monitoring (VSM). The system uses high sensitivity photoplethysmography (PPG), electrocardiogram (ECG), and bioimpedance (BioZ), Temperature biosensors and algorithms measure blood oxygenation (SpO2), heart rate (HR), respiration rate (RR), impedance cardiography (ICG), body impedance analysis (BIA), and skin/ambient temperatures. The vital signs data can be streamed through low-energy Bluetooth® to a PC graphical user interface (GUI) for demonstration, evaluation, and customized development.

                                                                                                • MAX86178 PPG/ECG/BioZ AFE, optical sensor with one Infrared LED, one red LED, and two photodiodes
                                                                                                • MAX32674C algo hub with an embedded algorithm of SpO2 monitoring
                                                                                                • MAX20356 power-management integrated circuit (PMIC)
                                                                                                • ADXL367 low-power, low-noise 3-axis accelerometer
                                                                                                • MAX32666 host MCU with on-board Bluetooth 5
                                                                                                • 256MB flash storage
                                                                                                • Temperature board include one flexible PCB & one rigid PCB with MAX30210 connected to aluminum disc
                                                                                                • MAXDAP-TYPE-C board for use during a firmware upgrade for the micro board
                                                                                                • 3D-printed enclosures and 3M double-sided tape
                                                                                                • BLE USB dongle to ensure high data rate

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Sensor

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MAX32666, MAX86178, MAX32674C

                                                                                                Application Sub Type

                                                                                                Heart Rate, SpO2 & Respiration Rate, Skin and Ambient Temperature

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4

                                                                                                Kit Contents

                                                                                                Health Sensor Chest-Patch Platform MAX32666/MAX86178/MAX32674C, USB Micro-B Cable, USB Dongle

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.