2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                TWR-MECH

                                                                                                Modular Tower System, Mechatronics Board, Programmed, StickOS® BASIC

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP TWR-MECH
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTWR-MECH
                                                                                                Code Commande45T2783
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 20 semaine(s)

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTWR-MECH
                                                                                                Code Commande45T2783
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberMCF52259
                                                                                                Kit Application TypeSensing - Motion, Vibration, Shock
                                                                                                Application Sub Type-
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-ArchitectureColdFire v2
                                                                                                Silicon Family NameMCF5225x
                                                                                                Kit ContentsBoard, User Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The TWR-MECH is a mechatronics tower system Module. It is an easy to use mechatronics development and demonstration platform. The tower system mechatronic module has a three axis accelerometer, three axis magnetometer and a twelve channel touch sensor. It is programmable in C/C++ using CodeWarrior and an onboard OSBDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the module is supported by stick OS. The robot (FSLBOT) kit operates with the tower mechatronics module to create an easy to use mechatronics development and demonstration platform. It is designed specifically to be used and programmed with stick OS BASIC. More advanced users can take programming to new levels of functionality with the use of CodeWarrior and tower system.

                                                                                                • MCF52259 32bit MCU with 64K RAM, 512K flash
                                                                                                • MPR121 capacitive touch sensor
                                                                                                • MMA8451Q three axis accelerometer
                                                                                                • Optional plug in sensor daughter boards available for touch, accelerometer, magnetometer
                                                                                                • Control up to eight PWM RC servo motors (compatible with VEX three wire servos)
                                                                                                • Can be used standalone or plugged into the tower system
                                                                                                • Integrated open source BDM (8bit 9S08JM60 USB enabled MCU)
                                                                                                • Programmable in C/C++ using CodeWarrior
                                                                                                • Supported by stick OS

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Robotics, Motor Drive & Control, Communications & Networking, Embedded Design & Development

                                                                                                Contenu

                                                                                                TWR-MECH module with a MCF52259 32bit MCU, User guide document, Quick start guide document.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Sensing - Motion, Vibration, Shock

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Silicon Family Name

                                                                                                MCF5225x

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MCF52259

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v2

                                                                                                Kit Contents

                                                                                                Board, User Guide

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (4)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit