2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                TMPSNSRD-TCPL1

                                                                                                Reference Design, Temperature Sensor, K-Type, MCP9804

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP TMPSNSRD-TCPL1
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantTMPSNSRD-TCPL1
                                                                                                Code Commande63R7907
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+106,690 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 2
                                                                                                Multiple: 1
                                                                                                213,38 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantTMPSNSRD-TCPL1
                                                                                                Code Commande63R7907
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP9804
                                                                                                Kit Application TypeSensing - Temperature
                                                                                                Application Sub TypeTemperature Sensor
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsThermocouple Reference Design, Supports K-type Thermocouple, USB Interface
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                TMPSNSRD-TCPL1 is Thermocouple Reference Design that demonstrates how to instrument a thermocouple and accurately sense temperature over its measurement range. This solution uses MCP3421 18bit ADC to measure voltage across the thermocouple. This solution eliminates the need for the traditional analog instrumentation system calibration or gain and offset trimming techniques. In addition, the Thermocouple linearization techniques can be implemented in firmware or software. When measuring temperature using a thermocouple cold junction compensation is critical. It provides a reference to the thermocouple measurement. The MCP9804 provides the cold junction compensation at ±1°C accuracy. The MCP3421 and the MCP9804 serial output lines are connected to a PICMicro Microcontroller. This controller communicates with a PC via the USB interface and commands the ADC to convert voltage. This data is then displayed on the PC using the Thermal Management software in stripchart format.

                                                                                                • K-type thermocouple
                                                                                                • Thermocouple connector
                                                                                                • Thermal management GUI
                                                                                                • MCP9804 temperature sensor with ±0.25°C (typical) accuracy from -40°C to +125°C
                                                                                                • 18bit ADC MCP3421
                                                                                                • PIC18F2550 PIC microcontroller
                                                                                                • USB interface to PC

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Communications & Networking

                                                                                                Contenu

                                                                                                Thermocouple Reference Design, Supports K-type Thermocouple, USB interface to PC , Important Information Sheet

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Sensing - Temperature

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MCP9804

                                                                                                Application Sub Type

                                                                                                Temperature Sensor

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Thermocouple Reference Design, Supports K-type Thermocouple, USB Interface

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit