2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                P5040-RDB

                                                                                                Reference Design Board, P5040, QorIQ, Power Architecture, e5500, Communication Processor

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP P5040-RDB
                                                                                                FabricantNXP
                                                                                                Réf. FabricantP5040-RDB
                                                                                                Code Commande96W1350
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 21 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+5 488,150 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5 488,15 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantP5040-RDB
                                                                                                Code Commande96W1350
                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberP5040
                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeCommunication Processor
                                                                                                Core ArchitecturePower Architecture
                                                                                                Core Sub-Architecturee5500
                                                                                                Silicon Family NameQorIQ
                                                                                                Kit ContentsReference Design Board P5040
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                P5040-RDB is a QorIQ® P5040 reference design board (P5040-RDB). It is flexible system that supports the quad-core P5040 processor. With frequencies scaling to 2.2GHz and rich input/output (I/O) mix, the P5040RDB is intended for development of enterprise and data center networking, telecom and industrial applications, where its high performance, high-efficiency cores and integration make it very well suited as a multicore control plane processor. The board is built to exercise most of the capabilities of the device, and can serve as a reference for system level hardware development by providing a comparison tool for customer-specific board implementations. It can also be used for customer software development and performance evaluation.

                                                                                                • QorIQ® P5040 quad-core processor built on the advanced, 64-bit e5500 Power Architecture® core
                                                                                                • Up to 2.4GHz with 64-bit ISA support (Power Architecture v2.06-compliant)
                                                                                                • Three levels of instruction: user, supervisor, hypervisor
                                                                                                • Hybrid 32-bit mode to support legacy software and transition to 64-bit architecture
                                                                                                • Connectivity and NW: 1Gb Ethernet – RGMII and SGMII, 10Gb Ethernet – XAUI (copper) or XFI (fiber)
                                                                                                • Connectivity and networking: PCI Express gen 2.0 and SATA
                                                                                                • Supports two unbuffered DDR3 DIMM modules, 8GB memory, NAND/NOR flash and eSDHC interface
                                                                                                • DUART, USB 2.0 and Debug (JTAG and AURORA) basic peripherals and interconnect
                                                                                                • IEEE® 1588 connector for external Symmetric option card and temperature monitoring

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Core Architecture

                                                                                                Power Architecture

                                                                                                Silicon Family Name

                                                                                                QorIQ

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                P5040

                                                                                                Application Sub Type

                                                                                                Communication Processor

                                                                                                Core Sub-Architecture

                                                                                                e5500

                                                                                                Kit Contents

                                                                                                Reference Design Board P5040

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.