2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Imprimer la page

                                                                                                  ADM00592

                                                                                                  Evaluation Board, Current / Power Monitor, High Side Power, PAC1921

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP ADM00592
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantADM00592
                                                                                                  Code Commande47Y9190
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 50 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+93,550 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  187,10 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantADM00592
                                                                                                  Code Commande47Y9190
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPAC1921
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeCurrent / Power Monitor
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsEval Board PAC1921, USB Mini Connector Cable, Information Sheet
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The ADM00592 is a PAC1921 high side power and current monitor Evaluation Board. The PAC1921 is a dedicated power monitoring device with a configurable analogue output. This device is unique in that all power related information is available on the 2-wire/I²C© compatible interface and power, current or voltage is available on the analogue output.

                                                                                                  • View and change register values
                                                                                                  • Save of settings of all registers allowing for quick configuration at a later time
                                                                                                  • Graphing of any register
                                                                                                  • Headers for connecting a sense resistor
                                                                                                  • USB-to-SMBus bridge for communications
                                                                                                  • Capability to connect directly to an external SMBus master

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contenu

                                                                                                  Board, Supplied USB mini connector cable.

                                                                                                  Remarques

                                                                                                  This board additionally requires A PC running the Microsoft® Windows® operating system, a display resolution of 800x600 or larger for viewing several windows simultaneously and an available USB port.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PAC1921

                                                                                                  Application Sub Type

                                                                                                  Current / Power Monitor

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Eval Board PAC1921, USB Mini Connector Cable, Information Sheet

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)