2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Imprimer la page

                                                                                                  RTK7RLG230CLG000BJ

                                                                                                  Fast Prototyping Board, R7F100GLG2DFB, Embedded

                                                                                                  RENESAS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RENESAS RTK7RLG230CLG000BJ
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantRTK7RLG230CLG000BJ
                                                                                                  Code Commande38AJ4250
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  4 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+38,220 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  38,22 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  RENESAS
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantRTK7RLG230CLG000BJ
                                                                                                  Code Commande38AJ4250
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberR7F100GLG2DFB
                                                                                                  Kit Application TypeEmbedded
                                                                                                  Application Sub TypePrototyping
                                                                                                  Core ArchitectureRL78/G23
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family NameRL78
                                                                                                  Kit ContentsFast Prototyping Board R7F100GLG2DFB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  RTK7RLG230CLG000BJ is a RL78/G23-64p fast prototyping board. it is an evaluation board based on the RL78/G23 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. Users can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Grove interfaces and has high scalability with access to all pins on the microcontroller. This product also supports writing programs with the Arduino IDE.

                                                                                                  • Equipped with an RL78/G23 16-bit microcontroller (64-pin, ROM: 128KB, RAM: 16KB)
                                                                                                  • Programs can be written and debugged via COM port communication by connecting to PC with USB cable
                                                                                                  • Able to access all the microcontroller pins
                                                                                                  • Standard Arduino uno and grove interfaces
                                                                                                  • Arduino IDE ready
                                                                                                  • Support for various RL78 software and tools
                                                                                                  • User circuits for switches and LEDs
                                                                                                  • Power-supply voltage (VDD) range from 1.6V to 5.5V (EVDD is the same voltage as VDD)
                                                                                                  • Programming of the Renesas MCU, debugging of user code
                                                                                                  • Board size is 53.34mm x 68.58mm

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Kit Application Type

                                                                                                  Embedded

                                                                                                  Core Architecture

                                                                                                  RL78/G23

                                                                                                  Silicon Family Name

                                                                                                  RL78

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  R7F100GLG2DFB

                                                                                                  Application Sub Type

                                                                                                  Prototyping

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Fast Prototyping Board R7F100GLG2DFB

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Quick Start Guide EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility