2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                S32M276SFFRD

                                                                                                Reference Design Board, S32M276, ARM Cortex-M7F, 3 Phase BLDC and PMSM Motor Controller

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP S32M276SFFRD
                                                                                                FabricantNXP
                                                                                                Réf. FabricantS32M276SFFRD
                                                                                                Code Commande20AM4447
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 25 semaine(s)

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+84,950 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                84,95 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantS32M276SFFRD
                                                                                                Code Commande20AM4447
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberS32M276
                                                                                                Kit Application TypeMotor Control
                                                                                                Application Sub Type3 Phase BLDC & PMSM Motor Controller
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M7F
                                                                                                Silicon Family NameS32M2
                                                                                                Kit ContentsReference Design Board S32M276
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                S32M276SFFRD is a reference design board for automotive motor control applications. Based on the S32M276 integrated solution, which offers a 32bit Arm® Cortex®-M7 S32K3 microcontroller and an analogue die with voltage regulator, gate driver and current sensing in a system-in-package (SiP) design. The S32M276SFFRD is designed to demonstrate BOM and PCB size reduction. In a less than 2-inch diameter (5 cm diameter) the boards are able to drive BLDC/PMSM motor control applications. The S32M276SFFRD offers UART, CAN (FD) (using internal PHY), RGB LED, JTAG 10-pin connector and Faston connectors for power supply and 3-phase motor. Suitable for automotive and industrial applications.

                                                                                                • S32M2 integrated solution for 12V motor control
                                                                                                • Power supply Faston blades, BLDC/PMSM motor Faston blades, 1x user RGB LED
                                                                                                • UART pins headers, CAN/CAN FD pin headers
                                                                                                • BLDC/PMSM motor encoder pin headers
                                                                                                • Free of charge Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR use and ASIL B compliant
                                                                                                • On-board CAN (FD) and UART interfaces

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Motor Control

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                S32M2

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                S32M276

                                                                                                Application Sub Type

                                                                                                3 Phase BLDC & PMSM Motor Controller

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M7F

                                                                                                Kit Contents

                                                                                                Reference Design Board S32M276

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.