2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                STEVAL-MKI109D

                                                                                                EVAL BOARD, ARM CORTEX-M33, MEMS SENSOR

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS STEVAL-MKI109D
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-MKI109D
                                                                                                Code Commande18AM2893
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+152,170 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                152,17 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-MKI109D
                                                                                                Code Commande18AM2893
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSTM32H563ZI
                                                                                                Kit Application TypeSensor
                                                                                                Application Sub TypeST MEMS Sensors
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M33
                                                                                                Silicon Family NameSTM32
                                                                                                Kit ContentsEvaluation Board STM32H563ZI
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-MKI109D is a development platform that allows engineers to monitor the behavior of ST MEMS sensors. This motherboard can help to accelerate time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C, I3C, and SPI data modes for very high output data rates. It is also able to manage the TDM interface. The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required. Users can run the graphical user interface (GUI) MEMS-Studio on a host PC to manage data flow from MEMS sensors and analyze MEMS sensor waveforms, which can help you explore the operating modes and power settings to optimize sensor performance and accuracy in their application. The STM32H563ZI Arm Cortex®-M33 MCU with DSP and FPU can process much more than sensor readings such as barometric pressure and accelerometer or gyroscope data.

                                                                                                • Plug and play rapid evaluation of the ST MEMS sensor
                                                                                                • Compatible with all available ST MEMS DIL24 adapter boards
                                                                                                • PC-based evaluation software with user friendly graphical interface
                                                                                                • Full support of I2C, I3C, SPI and TDM data modes
                                                                                                • On line current consumption measurement
                                                                                                • Firmware update via USB
                                                                                                • Can be used with PC software like MEMS studio GUI to manage and analyze MEMS sensor data
                                                                                                • SD card slot (SD card not included)
                                                                                                • USB Type-C® connector

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Sensor

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                STM32

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                STM32H563ZI

                                                                                                Application Sub Type

                                                                                                ST MEMS Sensors

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M33

                                                                                                Kit Contents

                                                                                                Evaluation Board STM32H563ZI

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.