2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Imprimer la page

                                                                                                  P-NUCLEO-IKA02A1

                                                                                                  GAS EXPANSION BOARD, ARM, CORTEX-M0+

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS P-NUCLEO-IKA02A1
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantP-NUCLEO-IKA02A1
                                                                                                  Code Commande32AC9567
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+58,060 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  58,06 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantP-NUCLEO-IKA02A1
                                                                                                  Code Commande32AC9567
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32L053R8
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeElectrochemical Toxic Gas Sensor 
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Family NameSTM32
                                                                                                  Kit ContentsNucleo gas expansion board NUCLEO-L053R8, STM32L053R8
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  P-NUCLEO-IKA02A1 is a STM32 Nucleo gas sensing evaluation pack which includes electrochemical toxic gas sensor expansion board with CO sensor. The STM32 Nucleo gas expansion board interfaces electrochemical sensors with the MCU on the STM32 Nucleo development board. Two TSU111 operational amplifiers provide signal conditioning; they are ideal for electrochemical sensing thanks to their high precision and low power consumption. The expansion board includes an ultra-low current precision analog temperature sensor STLM20 used for compensation of gas readings. STM32 Nucleo boards provide an affordable and flexible way for users to experiment with new ideas and build prototypes with any STM32 microcontroller line. The NUCLEO-L053R8 is designed for low power applications. The design and componentry are optimized for battery operation and maximum battery life time.

                                                                                                  • STM32 Nucleo gas expansion board compatible with most electrochemical sensors
                                                                                                  • STM32 Nucleo gas expansion brd: 4 different footprint for sensor (PCD13,5, PCD17, Mini and TGS5141)
                                                                                                  • STM32 Nucleo gas expansion board: 2-, 3- and 4-electrode sensors, signal conditioning with TSU111
                                                                                                  • STM32 Nucleo gas expansion board: STLM20 temperature sensor and changeable gain
                                                                                                  • NUCLEO-L053R8: ultra-low-power ARM® Cortex®-M0+ MCU with 64Kb flash and 8Kb of SRAM
                                                                                                  • Carbon monoxide sensor: Figaro TGS5141, coin-cell sensor and expected life time <gt/> 10yrs
                                                                                                  • Carbon monoxide sensor: can pass 5000ppm EN50291
                                                                                                  • Low power design for Long battery life

                                                                                                  Contenu

                                                                                                  STM32 nucleo gas expansion board, STM32 Nucleo-64 board (NUCLEO-L053R8).

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  STM32

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  STM32L053R8

                                                                                                  Application Sub Type

                                                                                                  Electrochemical Toxic Gas Sensor 

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  Nucleo gas expansion board NUCLEO-L053R8, STM32L053R8

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility