2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                T1024RDB-PC

                                                                                                Reference Design Board, Communication Processor, Multicore, T1024

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP T1024RDB-PC
                                                                                                FabricantNXP
                                                                                                Réf. FabricantT1024RDB-PC
                                                                                                Code Commande44Y6339
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+3 670,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 670,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantT1024RDB-PC
                                                                                                Code Commande44Y6339
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberT1024
                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeCommunication Processor
                                                                                                Core ArchitecturePower Architecture
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family NameQorIQ
                                                                                                Kit ContentsDev Board T1024
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                T1024RDB-PC QorIQ® T1024 reference design board (T1024RDB) is a high-performance evaluation and development platform supporting the QorIQ T1024 and T1014 communications processors built on Power Architecture® technology. Intended for evaluation of the QorIQ T1 family of communications processors in networking and Ethernet-centric applications, such as mixed control and data plane in fixed routers, switches, Internet access devices, firewall and other packet-filtering applications, plus general-purpose embedded computing. The QorIQ T1024RDB can help shorten time to market and serves as a reference for hardware and software development, debugging and performance evaluation prior to production.

                                                                                                • QorIQ® T1024 processor at 1.4GHz dual-core with 1600MT/s DDR3L data rate
                                                                                                • Multiple SysClk inputs for generating various device frequencies
                                                                                                • 4GB unbuffered DDR3L SDRAM UDIMM/RDIMM (64-bit bus), 1600MHz data rate
                                                                                                • 128MB NOR flash, 1GB SLC NAND flash, SD connector to interface
                                                                                                • PCI express : one PCIe slot, two mini-PCIe connectors
                                                                                                • Dual USB slot, connected to USB PHY
                                                                                                • One onboard SGMII 10/100/1G Ethernet ports, two onboard RGMII 10/100/1G Ethernet ports
                                                                                                • Two UART ports at up to 115200bps
                                                                                                • JTAG/COP for debugging, thermal monitor

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Core Architecture

                                                                                                Power Architecture

                                                                                                Silicon Family Name

                                                                                                QorIQ

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                T1024

                                                                                                Application Sub Type

                                                                                                Communication Processor

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Dev Board T1024

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.