2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                EV56W72A

                                                                                                Evaluation Kit, UPD301B, ARM Cortex-M0+, USB Type-C Power Delivery Controller

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                MICROCHIP EV56W72A
                                                                                                MICROCHIP EV56W72A
                                                                                                MICROCHIP EV56W72A
                                                                                                MICROCHIP EV56W72A
                                                                                                MICROCHIP EV56W72A
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV56W72A
                                                                                                Code Commande27AK0796
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+207,680 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                207,68 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV56W72A
                                                                                                Code Commande27AK0796
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberUPD301B
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeUSB Type-C Power Delivery (PD) Controller
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0+
                                                                                                Silicon Family NameSAMD20
                                                                                                Kit ContentsUPD301B Basic Source Application Example, PM-PD Module, Vertical Mount (PMPD-VM-HOT)
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                UPD301B basic source application example evaluation kit is a low-cost evaluation platform for Microchip’s UPD301B  programmable, standalone, source-only USB power delivery controller. This evaluation platform comes in a small form factor and adheres to the USB Type-C™ Connector Specification and USB PD 3.0 specification. Powered by Microchip's versatile USB power delivery software framework, this evaluation platform provides a quick and easy way of incorporating a single source-only USB PD port capable of providing up to 100W of power in any application. This application example supports up to seven configurable power delivery objects including augmented PDOs for programmable power supply applications. The platform can also support unique custom PDOs with the additional configuration of the PSF PD stack if required. UPD301B Basic Source Application Example reduces time-to-market for a range of consumer and industrial applications by providing full control of the software to end-user.

                                                                                                • UPD301B standalone PD controller 
                                                                                                • Single USB-C source-only port (no data)
                                                                                                • Power supply control in GPIO mode using "one hot" methodology (module included)
                                                                                                • Power supply control in I2C control mode
                                                                                                • Voltage meter LEDs: 5V, 9V, 15V, 20V
                                                                                                • Test point for system input voltage
                                                                                                • Test point USB-C Vbus
                                                                                                • Atmel ICE programming and IC headers

                                                                                                Contenu

                                                                                                One UPD301B basic source application example, One PM-PD power supply module, vertical mount (PMPD-VM-HOT).

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                SAMD20

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                UPD301B

                                                                                                Application Sub Type

                                                                                                USB Type-C Power Delivery (PD) Controller

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0+

                                                                                                Kit Contents

                                                                                                UPD301B Basic Source Application Example, PM-PD Module, Vertical Mount (PMPD-VM-HOT)

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Miscellaneous EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.