Imprimer la page
PS-SP12148
500 Watt Boost Converter for Car Audio - 24-48VDC
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 10 semaine(s)
Informations produit
FabricantSURE ELECTRONICS
Réf. FabricantPS-SP12148
Code Commande53Y1840
Fiche technique
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeBoost Controller
Kit ContentsBoost Converter Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
500W Symmetric Boost Converter for Car Audio This DC/DC Boost converter allows you power Sure amplifier modules from vehicle 12VDC sources. Great for primary and auxiliary audio setups. High-quality circuit design and components provide clean, noise-free power. Includes quiet fan, onboard fuse protection, and DIP switch for voltage adjustment.
- This board should be ideally used in a vehicle for custom audio installation.
- Voltage input: 11-27VDC
- Voltage Output: 24, 30, 40, or 48VDC @500W total (adjustable via DIP switches)
- Connections: GND, VIN, Enable, VOUT
- Dimensions: 4.8" X 3.6" X .2"
Spécifications techniques
Silicon Manufacturer
-
Kit Application Type
Power Management
Kit Contents
Boost Converter Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Boost Controller
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit