2. Development Boards, Evaluation Tools
                                                                                                3. Audio / Video Development Kits
                                                                                                Imprimer la page

                                                                                                PS-SP12148

                                                                                                500 Watt Boost Converter for Car Audio - 24-48VDC

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SURE ELECTRONICS PS-SP12148
                                                                                                FabricantSURE ELECTRONICS
                                                                                                Réf. FabricantPS-SP12148
                                                                                                Code Commande53Y1840
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)

                                                                                                Informations produit

                                                                                                FabricantSURE ELECTRONICS
                                                                                                Réf. FabricantPS-SP12148
                                                                                                Code Commande53Y1840
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeBoost Controller
                                                                                                Kit ContentsBoost Converter Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                500W Symmetric Boost Converter for Car Audio This DC/DC Boost converter allows you power Sure amplifier modules from vehicle 12VDC sources. Great for primary and auxiliary audio setups. High-quality circuit design and components provide clean, noise-free power. Includes quiet fan, onboard fuse protection, and DIP switch for voltage adjustment.

                                                                                                • This board should be ideally used in a vehicle for custom audio installation.
                                                                                                • Voltage input: 11-27VDC
                                                                                                • Voltage Output: 24, 30, 40, or 48VDC @500W total (adjustable via DIP switches)
                                                                                                • Connections: GND, VIN, Enable, VOUT
                                                                                                • Dimensions: 4.8" X 3.6" X .2"

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Boost Converter Board

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Boost Controller

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit