| Quantité | Prix |
|---|---|
| 1+ | 125,380 $ |
Informations produit
Aperçu du produit
EVAL-AD9837SDZ is an evaluation board to evaluate the AD9837 low power, 8.5mW, 2.3V to 5.5V, programmable waveform generator. The AD9837 is a 16MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20mW of power at 3V makes the AD9837 an ideal candidate for power sensitive applications. The EVAL-AD9837SDZ board is used in conjunction with an EVAL-SDP-CB1Z SDP board available from Analog Devices, Inc. The USB to SPI communication to the AD9837 is completed using this Blackfin®-based development board.
- Full featured evaluation board for the AD9837 evaluation board
- Graphical user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform (SDP) board
- Various power supply and reference link options
- Software is compatible with Windows® XP, Windows Vista and Windows 7
Contenu
EVAL-AD9837SDZ is an evaluation board, Software CD.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Clock & Timing
Evaluation Board AD9837, Software CD
No SVHC (25-Jun-2025)
AD9837
Waveform Generator
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit