2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Imprimer la page

                                                                                                  EVAL-AD9838SDZ

                                                                                                  Evaluation Kit, AD9838BCPZ, Direct Digital Synthesizer, 11 mW, 16 MHz, 2.3 to 5.5 V Supply

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES EVAL-AD9838SDZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD9838SDZ
                                                                                                  Code Commande50AK1369
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  3 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+96,230 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  96,23 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD9838SDZ
                                                                                                  Code Commande50AK1369
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9838BCPZ
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeDirect Digital Synthesizer
                                                                                                  Kit ContentsEvaluation Board AD9838BCPZ, Software CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  EVAL-AD9838SDZ is an evaluation board to evaluate the AD9838 11mW power, 2.3V to 5.5V, 16MHz complete DDS. The EVAL-AD9838SDZ board is used in conjunction with an EVAL-SDP-CB1Z SDP board. The USB-to-SPI communication to the AD9838 is completed using this Blackfin®-based development board. A high performance, on-board 16MHz trimmed general oscillator is available to use as the clock for the AD9838 system. Various links and SMB connectors are also available on the EVAL-AD9838SDZ board to maximize usability. Typical applications are Biomedical sensors bioelectrical impedance analysis, electrochemical analysis, impedance spectroscopy, complex impedance measurement and nondestructive testing.

                                                                                                  • Full featured evaluation board for the AD9838
                                                                                                  • Graphic user interface software for board control and data analysis
                                                                                                  • Connector to EVAL-SDP-CB1Z system demonstration platform (SDP) board

                                                                                                  Contenu

                                                                                                  EVAL-AD9838SDZ evaluation board, Software CD.

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD9838BCPZ, Software CD

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD9838BCPZ

                                                                                                  Application Sub Type

                                                                                                  Direct Digital Synthesizer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility