2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Imprimer la page

                                                                                                  AD9914/PCBZ

                                                                                                  EVAL BOARD, DIRECT DIGITAL SYNTHESIZER

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD9914/PCBZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9914/PCBZ
                                                                                                  Code Commande50AK0029
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  9 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+1 180,960 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 180,96 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9914/PCBZ
                                                                                                  Code Commande50AK0029
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9914
                                                                                                  Kit Application TypeClock
                                                                                                  Application Sub TypeDirect Digital Synthesizer
                                                                                                  Kit ContentsEvaluation Board AD9914
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD9914/PCBZ is an evaluation board for AD9914 3.5GSPS direct digital synthesizer with 12bit DAC. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user-friendly features such as the mouse-over effect. Application includes agile LO frequency synthesis, programmable clock generator, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulator and fast frequency hopping. The AD9914 evaluation board has one power supply connector labelled P300 to power the USB interface circuitry and the AD9914. This connector has four pins; connect individual wires back to power supplies to power the evaluation board.

                                                                                                  • PC evaluation software for control and measurement of the AD9914
                                                                                                  • USB connection to PC
                                                                                                  • Microsoft Windows-based evaluation software with simple graphical user interface

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Clock

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD9914

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD9914

                                                                                                  Application Sub Type

                                                                                                  Direct Digital Synthesizer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility