2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Imprimer la page

                                                                                                  AD9959/PCBZ

                                                                                                  EVAL KIT, DIRECT DIGITAL SYNTHESIZER

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD9959/PCBZ
                                                                                                  ANALOG DEVICES AD9959/PCBZ
                                                                                                  ANALOG DEVICES AD9959/PCBZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9959/PCBZ
                                                                                                  Code Commande50AK0038
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  3 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+768,440 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  768,44 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9959/PCBZ
                                                                                                  Code Commande50AK0038
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9959
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeDirect Digital Synthesizer
                                                                                                  Kit ContentsEvaluation Board AD9959, Installation Software
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  Evaluation board for AD9959 4-channel, 500MSPS DDS with 10bit DAC. AD9959 is a multichannel frequency synthesizer that incorporates two synchronous direct digital synthesis (DDS) cores with many user-programmable functions. The evaluation board software provides a graphical user interface for easy communication with the device along with many user-friendly features such as the mouse-over effect. Many elements of the software can be clarified by placing your mouse over the element.

                                                                                                  • Full-featured evaluation board for the AD9959
                                                                                                  • PC evaluation software for control and measurement of the AD9958
                                                                                                  • USB interface
                                                                                                  • Graphic user interface software with frequency sweep capability for board control and data analysis
                                                                                                  • Factory tested and ready to use

                                                                                                  Contenu

                                                                                                  AD9959 evaluation board, AD9959/PCB installation software.

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD9959, Installation Software

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD9959

                                                                                                  Application Sub Type

                                                                                                  Direct Digital Synthesizer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility