| Quantité | Prix |
|---|---|
| 1+ | 277,280 $ |
Informations produit
Aperçu du produit
EVAL-ADF4158EB1Z is an evaluation board for ADF4158 fractional-N PLL frequency synthesizer. It contains the ADF4158 synthesizer, a PC connector, SMA connectors for the power supplies and an RF output. There is also a low pass loop filter (20KHz) and a VCO (Z Communications, Inc., VCO940ME03 5.8GHz) on board. The evaluation board is set up for a 10MHZ PFD comparison frequency. An on-board TCXO provides the 10MHz reference frequency. A USB cable is included with the board to connect to a PC USB port.
- Self-contained board include synthesizer, VCO, TCXO ref, USB interface, volt regulator, loop filter
- Designed for 10MHz PFD frequency, minimum charge pump current and 20KHz loop bandwidth
- Accompanying software allows control of synthesizer functions from a PC (via USB interface)
- Battery operated: choice of 3 V or 5V supplies
Contenu
EVAL-ADF4158EB1Z evaluation board, Fractional-N synthesizer CD (with USB control), Evaluation board box (Europaks K-645/1) with EVALADF4158EB1Z barcode label, Wrapping material (antistatic bubble wrap).
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Clock & Timing
Evaluation Board ADF4158BCPZ, Antistatic Bag with USB Warning Label, CD, Europaks K-645/1 Box
No SVHC (25-Jun-2025)
ADF4158BCPZ
PLL Frequency Synthesizer
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit