| Quantité | Prix |
|---|---|
| 1+ | 1 962,340 $ |
Informations produit
Aperçu du produit
108648-HMC733LC4B is a wideband MMIC voltage controlled oscillator with buffer amplifier. The HMC733LC4B VCO operates from a single +5V supply consumes only 70mA of current and is housed in a SMT package. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption and wide tuning range. Typical applications include low noise wideband MMIC VCO is ideal for industrial/medical equipment, test & measurement equipment, military Radar, EW & ECM.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Clock & Timing
Evaluation Board HMC733LC4B
No SVHC (25-Jun-2025)
HMC733LC4B
Voltage Controlled Oscillator
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit