2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Imprimer la page

                                                                                                NB4L16MMNEVB

                                                                                                Evaluation Board, Clock Receiver / Driver / Translator, NB4L16M

                                                                                                ONSEMI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ONSEMI NB4L16MMNEVB
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNB4L16MMNEVB
                                                                                                Code Commande73R4598
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 101 semaine(s)

                                                                                                Informations produit

                                                                                                ONSEMI
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNB4L16MMNEVB
                                                                                                Code Commande73R4598
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Silicon Core NumberNB4L16M
                                                                                                Kit Application TypeClock & Timing
                                                                                                Application Sub TypeClock Driver
                                                                                                Kit ContentsEvaluation Board NB4L16M
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                The NB4L16MMNEVB is an evaluation board designed to facilitate a quick evaluation of NB4L16M differential receiver/driver/translator. The NB4L16M is designed to function as a high speed receiver/driver/translator device with CML output for use in high speed signal amplification and backplane interface applications. This board is implemented in two layers and provides a high bandwidth 50ohm controlled impedance environment for higher performance. The first layer or primary trace layer is 5mils thick Rogers RO6002 material, which is engineered to have equal electrical length on all signal traces from the NB4L16M device to the sense output. The second layer is 32mils thick copper ground plane.

                                                                                                • Maximum input clock frequency is greater than 3.5GHz typical
                                                                                                • Maximum input data frequency is greater than 5Gb/s typical
                                                                                                • 220ps typical propagation delay
                                                                                                • 65ps typical rise and fall times
                                                                                                • CML output with operating range of VCC = 2.375V to 3.8V with VEE = 0V
                                                                                                • CML output level (400mV peak to peak output) differential output only
                                                                                                • 50ohm internal input and output termination resistors
                                                                                                • Functionally compatible with existing 2.5V/3.3V LVEL, LVEP, EP, and SG devices

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Kit Application Type

                                                                                                Clock & Timing

                                                                                                Kit Contents

                                                                                                Evaluation Board NB4L16M

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Silicon Core Number

                                                                                                NB4L16M

                                                                                                Application Sub Type

                                                                                                Clock Driver

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (14-Jun-2023)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.