Quantité | Prix |
---|---|
1+ | 172,270 $ |
Informations produit
Aperçu du produit
EVAL-AD7684SDZ is an fully featured evaluation kit for the AD7684 (8-lead family of 16bit PulSAR ADC). This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
- Versatile analog signal conditioning circuitry
- On-board reference, reference buffers and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform compatible (EVAL-SDP-CB1Z)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
16bit
Data Converter
Evaluation Board AD7684BRMZ
No SVHC (21-Jan-2025)
AD7684BRMZ
100kSPS
ADC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit